Texas Instruments LMC LMC555CMM/NOPB Timer Circuit, 1, 8-Pin MSOP
- RS Stock No.:
- 761-6104
- Mfr. Part No.:
- LMC555CMM/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.58
(exc. VAT)
€8.10
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.316 | €6.58 |
| 25 - 45 | €1.248 | €6.24 |
| 50 - 120 | €1.124 | €5.62 |
| 125 - 245 | €1.016 | €5.08 |
| 250 + | €0.96 | €4.80 |
*price indicative
- RS Stock No.:
- 761-6104
- Mfr. Part No.:
- LMC555CMM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mount Type | Surface | |
| Product Type | Timer Circuit | |
| Sub Type | Programmable | |
| Package Type | MSOP | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ M | 5.15ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 860μm | |
| Series | LMC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mount Type Surface | ||
Product Type Timer Circuit | ||
Sub Type Programmable | ||
Package Type MSOP | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ M 5.15ns | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 860μm | ||
Series LMC | ||
Automotive Standard No | ||
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
Related links
- Texas Instruments LMC Timer Circuit 8-Pin MSOP
- Texas Instruments LMC555CM LMC555CM/NOPB Timer Circuit 8-Pin SOIC
- Texas Instruments LM555CN LM555CN/NOPB Timer Circuit 8-Pin PDIP
- Texas Instruments LMC LMC555IM/NOPB Timer 8-Pin SOIC
- Texas Instruments LMC Timer 8-Pin SOIC
- Texas Instruments TLC TLC555ID Timer Circuit 8-Pin SOIC
- Texas Instruments TLC Timer Circuit 8-Pin PDIP
- Texas Instruments TLC Timer Circuit 8-Pin SOIC
