Texas Instruments LMC555CM LMC555CM/NOPB Timer Circuit, 1, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
197-7335
Mfr. Part No.:
LMC555CM/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Timer Circuit

Mount Type

Through Hole

Sub Type

Timer

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Maximum Supply Voltage

18V

Minimum Supply Voltage

4.5V

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ M

5.15ns

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

10.16mm

Height

5.08mm

Series

LMC555CM

Automotive Standard

No

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy