Finder 85 Series Timer Relay, 4-Contact, 12 V dc 12V ac, 0.05 → 100s, 0.5 → 100h, 0.5 → 100 min,
- RS Stock No.:
- 159-565
- Mfr. Part No.:
- 85.04.0.012.0000
- Manufacturer:
- Finder
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€68.25
(exc. VAT)
€83.95
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €68.25 | - |
| 5 - 9 | €66.19 | 3% |
| 10 + | €64.73 | 5% |
*price indicative
- RS Stock No.:
- 159-565
- Mfr. Part No.:
- 85.04.0.012.0000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Timer Relay | |
| Time Range | 0.05 → 100s, 0.5 → 100h, 0.5 → 100 min | |
| Number of Contacts | 4 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | 4PDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 12V ac | |
| Supply DC Voltage | 12 V dc | |
| Contact Current | 7A | |
| Minimum Operating Temperature | -20°C | |
| Timing Adjustment | Screwdriver Slot | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | 14-Pin | |
| Length | 63.1mm | |
| Standards/Approvals | UL, EAC, CE | |
| Width | 20.6mm | |
| Height | 27.7mm | |
| Series | 85 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Timer Relay | ||
Time Range 0.05 → 100s, 0.5 → 100h, 0.5 → 100 min | ||
Number of Contacts 4 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions Multifunction | ||
Contact Configuration 4PDT | ||
IP Rating IP40 | ||
Supply AC Voltage 12V ac | ||
Supply DC Voltage 12 V dc | ||
Contact Current 7A | ||
Minimum Operating Temperature -20°C | ||
Timing Adjustment Screwdriver Slot | ||
Mode Multifunction | ||
Maximum Operating Temperature 60°C | ||
Terminal Type 14-Pin | ||
Length 63.1mm | ||
Standards/Approvals UL, EAC, CE | ||
Width 20.6mm | ||
Height 27.7mm | ||
Series 85 | ||
- COO (Country of Origin):
- IT
Finder 85 series Timer Relay, 12V AC/DC Supply Voltage, 4PDT Contact Configuration - 85.04.0.012.0000
This timer relay operates on a supply voltage of 12V AC/DC. It features multiple functions such as ON delay and interval timing within an adjustable range from 0.05s to 100h. With compact dimensions of 20.6mm in width, 27.7mm in depth, and 63.1mm in length, it efficiently fits into a variety of control panel setups.
Features & Benefits
• Multiple timing modes cater to versatile operational needs
• Adjustable time range enhances flexibility in applications
• 4PDT contact configuration ensures reliable switching operations
• Plug-in design simplifies installation and maintenance processes
• External power supply ensures compatibility with various systems
• 14-pin connector supports straightforward wiring and integration
Applications
• Ideal for use in control panels for automation systems
• Utilised in medical and dental equipment for precise timing
• Suitable for drying kilns to regulate process durations
• Essential in lifts for effective control mechanisms
• Commonly found in electrical distribution boards for enhanced operational efficiency
What is the maximum current and voltage rating for this component?
The maximum current rating is 7A, with a maximum voltage of 13.2V AC/DC, ensuring robust performance in various applications.
How do the timing modes impact functionality?
The multi-functionality, including ON delay, interval, pulse delayed, and symmetrical flashing, allows for a diverse range of timing operations, making it adaptable for specific project needs.
Is there an impact on operation at extreme temperatures?
This relay operates effectively between -20 °C and +60 °C, making it suitable for both harsh and moderate environments.
What type of connector does it use for wiring?
It employs a 14-pin connector, facilitating easy and straightforward connections for efficient installation.
Related links
- Finder 85 Series Timer Relay 125 V dc 110V ac 0.5 → 100 min
- Finder 85 Series Timer Relay 110 → 125 V dc 230V ac 3 → 100 min, 5
- Finder 85 Series Timer Relay 48 V dc 48V ac 5 → 100 h
- Finder 85 Series Timer Relay 110 → 125 V dc 24V ac 0.05 → 100 s, 5
- Finder 85 Series Timer Relay 125 V dc 230V ac 0.05 → 100 h 3PDT
- Finder 85 Series Snap-On Timer Relay 110 → 125 V dc 230V ac 3 → 100 min, 5 →
- Finder 85 Series Snap-On Timer Relay 110 → 125 V dc 24V ac 0.05 → 100 s, 3
- Carlo Gavazzi FMB01 Series Timer Relay 12 → 240 V dc 12V ac 0.05 s → 300 h,
