ABB 1SVR Series DIN Rail Timer Relay, 2-Contact, 48 V dc 24V ac, 240 V ac, 0.05 s → 10 min, 1-Function, DPST
- RS Stock No.:
- 185-110
- Mfr. Part No.:
- 1SVR500210R0100 - CT-SAD.22
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save €23.90
View bulk pricing optionsSubtotal (1 unit)*
€95.38
(exc. VAT)
€117.32
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €95.38 | - |
| 5 - 9 | €90.60 | €23.90 |
| 10 - 24 | €85.84 | €95.40 |
| 25 - 49 | €81.06 | €358.00 |
| 50 + | €76.32 | €953.00 |
*price indicative
- RS Stock No.:
- 185-110
- Mfr. Part No.:
- 1SVR500210R0100 - CT-SAD.22
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 s → 10 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 12V | |
| Contact Configuration | DPST | |
| IP Rating | IP50 | |
| Supply DC Voltage | 48 V dc | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -20°C | |
| Timing Adjustment | Screwdriver Slot | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Mode | Star-Delta | |
| Height | 100mm | |
| Standards/Approvals | RoHS, CE | |
| Width | 22.5mm | |
| Length | 78mm | |
| Series | 1SVR | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 s → 10 min | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Switching Voltage 12V | ||
Contact Configuration DPST | ||
IP Rating IP50 | ||
Supply DC Voltage 48 V dc | ||
Contact Current 3A | ||
Minimum Operating Temperature -20°C | ||
Timing Adjustment Screwdriver Slot | ||
Supply AC Voltage 24V ac, 240V ac | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Mode Star-Delta | ||
Height 100mm | ||
Standards/Approvals RoHS, CE | ||
Width 22.5mm | ||
Length 78mm | ||
Series 1SVR | ||
- COO (Country of Origin):
- BG
ABB Timer Relay, 5A Maximum Current Rating, 17.5mm Width - CT-D Series - 1SVR500210R0100 - CT-SAD.22
Keep your automated appliances working in sync with this ABB timer relay. The device switches at a set time after receiving a signal, providing the close process control needed to safely handle large electrical loads. With an adjustable time delay between 0.05 seconds and 10 minutes, it's ideal for use in fast-paced systems. Switching a pair of appliances at once is no issue, thanks to the unit's two contacts. Simple rotary dials on the front face make adjusting the time delay easy.
Features & Benefits
• Transition times between 20 and 50ms, ensuring responsive switching after delay
• Mounts to a DIN rail for quick and tool-free fitting
• Measures just 17.5 (W) x 70 (H) x 63mm (D), so it slots into small enclosures
• Labelled terminals for clear identification
• Built tough, as it handles operating temperatures between -20°C and +60°C
Applications
• Motor starters
• Assembly plants
• Material handling
How do I know the status of this unit's inputs?
This relay comes with front-facing LED indicators that signal its power and input status, so you can speed through spot-checks.
Related links
- ABB 1SVR Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 10 min DPST
- ABB DIN Rail Timer Relay 24 → 240 V ac 24V ac 0.05 → 600 s DPST Switch
- ABB 1SVR Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 100 h DPDT
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 10 min DPST Switch
- ABB 1SVR Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 100 h SPDT
- ABB 1SVR Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 100 h SPDT
- ABB DIN Rail Timer Relay 48 V dc 380V ac 0.05 s → 10 min DPST Switch
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 24V ac 0.05 s → 300 h DPDT