ABB DIN Rail Timer Relay, 2-Contact, 48 V dc 24V ac, 240 V ac, 0.05 s → 10 min, 1-Function, DPST Switch
- RS Stock No.:
- 746-7093
- Mfr. Part No.:
- 1SVR740210R3300 CT-SDS.22P
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€98.62
(exc. VAT)
€121.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €98.62 | - |
| 5 - 9 | €93.68 | 5% |
| 10 - 24 | €88.75 | 10% |
| 25 - 49 | €83.82 | 15% |
| 50 + | €78.89 | 20% |
*price indicative
- RS Stock No.:
- 746-7093
- Mfr. Part No.:
- 1SVR740210R3300 CT-SDS.22P
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 s → 10 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPST | |
| IP Rating | IP20, IP50 | |
| Contact Current | 4A | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 48 V dc | |
| Maximum Operating Temperature | 60°C | |
| Mode | Star-Delta | |
| Terminal Type | Push-in | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Height | 113.4mm | |
| Length | 85.6mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 s → 10 min | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPST | ||
IP Rating IP20, IP50 | ||
Contact Current 4A | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 48 V dc | ||
Maximum Operating Temperature 60°C | ||
Mode Star-Delta | ||
Terminal Type Push-in | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
Height 113.4mm | ||
Length 85.6mm | ||
- COO (Country of Origin):
- DE
CT-SDS Series Star Delta Timer
The CT-SDS Series is an electronic timer series from the CT-S range with Star - Delta changeover and up to 7 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or an "S" at the end of each manufacturer's part number.
Rated control supply voltage 24 → 48 Vdc, 24 → 240 Vac
Star - Delta changeover
7 time ranges selectable between 0.05 s → 10 min
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 N/O contacts
22.5 mm (0.89 in) width
3 LEDs for status indication
Approvals
UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme, CCC, CE & C-Tick
Related links
- ABB DIN Rail Timer Relay 48 V dc 380V ac 0.05 s → 10 min DPST Switch
- ABB CT-SDS.225 Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 10 min
- ABB 1SVR Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 10 min DPST
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 300 h DPDT
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s → 300 h DPDT Switch
- ABB S range Series DIN Rail Timer Relay 24 → 240 V ac/dc 380V ac 0.05 s → 10 min,
- ABB DIN Rail Timer Relay 24 → 240 V ac 24V ac 0.05 → 600 s DPST Switch
- ABB DIN Rail Timer Relay 24 V dc 24V ac 0.05 s → 10 min DPDT Switch