Eaton ETR4 Series DIN Rail Timer Relay, 1-Contact, 400 V ac 400V ac, 0.05 → 3600000 s, 1-Function
- RS Stock No.:
- 241-050
- Mfr. Part No.:
- 031887 ETR4-69-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€190.67
(exc. VAT)
€234.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.67 |
*price indicative
- RS Stock No.:
- 241-050
- Mfr. Part No.:
- 031887 ETR4-69-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 3600000 s | |
| Number of Contacts | 1 | |
| Switching Voltage | 400V ac | |
| Number of Timer Functions | 1 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 6A | |
| Supply AC Voltage | 400V ac | |
| Supply DC Voltage | 400 V ac | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN, VDE 0435 | |
| Length | 103mm | |
| Width | 23mm | |
| Series | ETR4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 3600000 s | ||
Number of Contacts 1 | ||
Switching Voltage 400V ac | ||
Number of Timer Functions 1 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 6A | ||
Supply AC Voltage 400V ac | ||
Supply DC Voltage 400 V ac | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN, VDE 0435 | ||
Length 103mm | ||
Width 23mm | ||
Series ETR4 | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series ETR4 timing relay is engineered for precision and versatility in automation applications. This reliable device operates within a wide time range, allowing for flexible timing functions that make it suitable for various industrial tasks. With a compact design and sturdy construction, the relay effortlessly meets the demands of modern control environments. Its multi-functional capabilities, encompassing multiple delay options, ensure optimal performance in diverse scenarios. Where efficiency and adaptability are paramount, this relay stands out as an essential component, combining user-friendly features with robust safety standards to deliver exceptional reliability in all conditions.
Screw connection type for easy wiring
Compact dimensions for flexible installation options
High shock resistance to endure tough environments
Multi-functional functions that enhance application versatility
Wide ambient operating temperature range for all-weather use
Low power consumption, promoting energy efficiency
VDE certified for trusted safety and reliability
Adjustable time range supports diverse operational needs
Electrical ratings designed for high performance across multiple applications
Immunity to electromagnetic interference, ensuring consistent operation
Related links
- Eaton ETR4 Series DIN Rail Timer Relay 400 V ac 400V ac 1-Function
- Eaton ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function
- Eaton ETR4 Series DIN Rail Timer Relay 400 V ac 400V ac 1-Function
- Eaton ETR4 Series DIN Rail Time Delay Relay 400 V ac 400V ac 10-Function, SPDT
- Eaton ETR4 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 s → 60 h SPDT
- Eaton ETR4 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05s → 100 h,
- Eaton ETR4 Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 s → 60 h,
- Eaton ETR4 Series DIN Rail Timer Relay 240 V dc 24V ac 3 → 60 s SPST Switch
