Eaton ETR2 Series DIN Rail Timer Relay, 1-Contact, 240 V ac 240V ac, 0.05 → 3600000 s, 1-Function
- RS Stock No.:
- 254-488
- Mfr. Part No.:
- 262688 ETR2-42
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€146.08
(exc. VAT)
€179.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.08 |
*price indicative
- RS Stock No.:
- 254-488
- Mfr. Part No.:
- 262688 ETR2-42
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 3600000 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 240 V ac | |
| Contact Current | 3A | |
| Supply AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Length | 63mm | |
| Width | 17.5mm | |
| Standards/Approvals | UL, IEC/EN, CSA, CE | |
| Series | ETR2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 3600000 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 240 V ac | ||
Contact Current 3A | ||
Supply AC Voltage 240V ac | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Length 63mm | ||
Width 17.5mm | ||
Standards/Approvals UL, IEC/EN, CSA, CE | ||
Series ETR2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Eaton timing relay, renowned for its reliability and precision, is engineered to deliver consistent performance in diverse applications. The innovative design allows for timing ranges from 0.05 seconds to 100 hours, providing exceptional versatility for industrial automation processes. With its compact dimensions of 17.5 mm in width and a weight of just 0.051 kg, this relay easily accommodates limited installation spaces while ensuring robust functionality. The ETR2 series is particularly advantageous for tasks requiring remote operation and features multiple connection options, making it suitable for both AC and DC voltage systems. Its IP20 rating guarantees protection against dust and moisture, enhancing its durability in challenging environments. Designed and certified to meet multiple international standards, this relay exemplifies Eatons commitment to quality and performance in electrical components.
Possesses a degree of protection rated IP20 for enhanced durability
Utilises screw connection types for secure and stable wiring
Allows remote operation, providing flexibility in control applications
Designed for mounting on a DIN rail, facilitating easy installation
Offers a comprehensive time range to cater to various timing needs
Supported by multiple certifications ensuring compliance with safety standards
Compatible with different voltage types, enhancing its usability across systems
Specifically engineered for fixed timing functionalities, ensuring reliable operations
Related links
- Eaton ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function, 2 CO Switch
- Eaton ETR4 Series DIN Rail Timer Relay 400 V ac 400V ac 1-Function
- Eaton ETR2 Series DIN Rail Timer Relay 48 V dc 48V ac 1-Function, 2 CO Switch
- Eaton 262689 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 → 360000 s
- Eaton 262684 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 → 360000 s
- Eaton ETR 2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function
- Eaton 262730 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 → 360000 s
- Eaton 262687 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 → 360000 s
