Eaton Eaton Distribution parts Series DIN Rail Timer Relay, 1-Contact, 230 V ac 230V ac, 720 → 30 s, SPST Switch
- RS Stock No.:
- 243-499
- Mfr. Part No.:
- 101066 TLK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€81.35
(exc. VAT)
€100.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.35 |
*price indicative
- RS Stock No.:
- 243-499
- Mfr. Part No.:
- 101066 TLK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Function | Offset Double Ring End | |
| Mount Type | DIN Rail | |
| Time Range | 720 → 30 s | |
| Number of Contacts | 1 | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 230V ac | |
| Supply DC Voltage | 230 V ac | |
| Contact Current | 16A | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Length | 87mm | |
| Series | Eaton Distribution parts | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Function Offset Double Ring End | ||
Mount Type DIN Rail | ||
Time Range 720 → 30 s | ||
Number of Contacts 1 | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 230V ac | ||
Supply DC Voltage 230 V ac | ||
Contact Current 16A | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Length 87mm | ||
Series Eaton Distribution parts | ||
- COO (Country of Origin):
- AT
The Eaton timing relay is engineered to provide a reliable and efficient solution for controlling electrical circuits. Designed for versatility, it excels in applications such as stairwell lighting and other delayed energising scenarios. The incorporation of screw connection ensures a secure and durable electric connection, making installations both straightforward and reliable. With its robust design and a temperature operating range from -25 °C to 55 °C, this product can endure various environmental conditions while ensuring optimal performance. The delay on de-energisation function allows for controlled circuit management, enhancing safety and efficiency in electrical systems. This timing relay is ideal for professional tradespersons seeking solutions that combine ease of use with advanced functionality.
Designed for DIN rail mounting, facilitating compact installations
Delay on de-energisation enhances operational versatility
Robust construction suitable for a wide range of temperatures
Rated control supply voltage guarantees compatibility with standard AC voltages
Number of outputs tailored for specific circuit management needs
Low static heat dissipation optimises energy efficiency
Complies with RoHS standards, ensuring environmental responsibility
Multiple wiring diagrams for straightforward installation guidance
Related links
- Eaton Eaton Distribution parts Series DIN Rail Timer Relay 230 V ac 230V ac SPST Switch
- Eaton Eaton Distribution parts Series DIN Rail Digital Timer 230 V ac 230V ac SPST Switch
- Eaton Eaton Distribution parts Series DIN Rail Digital Timer 230 V ac 230V ac, 2-Function
- Eaton Eaton Distribution parts Series Busbar Terminal for Use with Busbar
- Eaton ES-PMCC-PDC-Eaton Distribution Parts Series Current Transformer 600 A 120:1 5 VA
- Eaton Eaton Distribution parts Undervoltage Release for use with Undervoltage Releases, Accessory For Miniature Circuit
- Eaton Eaton Distribution parts for use with Circuit Breaker
- Eaton Eaton Distribution parts Undervoltage Release for use with Accessory For Miniature Circuit Breaker, Undervoltage
