Eaton Eaton Distribution parts Series DIN Rail Digital Timer, 1-Contact, 230 V ac 230V ac, 2-Function
- RS Stock No.:
- 252-405
- Mfr. Part No.:
- 196847 SRCD1COD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€467.03
(exc. VAT)
€574.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €467.03 |
*price indicative
- RS Stock No.:
- 252-405
- Mfr. Part No.:
- 196847 SRCD1COD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Digital Timer | |
| Mount Type | DIN Rail | |
| Number of Contacts | 1 | |
| Switching Voltage | 230V ac | |
| Number of Timer Functions | 2 | |
| IP Rating | IP20 | |
| Contact Current | 16A | |
| Supply AC Voltage | 230V ac | |
| Supply DC Voltage | 230 V ac | |
| Terminal Type | Push | |
| Width | 35.8mm | |
| Standards/Approvals | RoHS | |
| Height | 90.1mm | |
| Length | 69.2mm | |
| Series | Eaton Distribution parts | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Digital Timer | ||
Mount Type DIN Rail | ||
Number of Contacts 1 | ||
Switching Voltage 230V ac | ||
Number of Timer Functions 2 | ||
IP Rating IP20 | ||
Contact Current 16A | ||
Supply AC Voltage 230V ac | ||
Supply DC Voltage 230 V ac | ||
Terminal Type Push | ||
Width 35.8mm | ||
Standards/Approvals RoHS | ||
Height 90.1mm | ||
Length 69.2mm | ||
Series Eaton Distribution parts | ||
- COO (Country of Origin):
- DE
The Eaton cutting-edge digital light intensity time switch designed for enhanced control and adaptability in your lighting system. Perfectly suited for a plethora of applications, it features a sleek, surface-mounted light sensor that allows for precise daytime and night time operation, tailored to your specific lighting needs. With a versatile design that fits into a standard DIN rail, this intelligent device seamlessly integrates into existing electrical frameworks. Moreover, its programmable overnight shutoff enhances energy efficiency while ensuring optimal performance. Equipped with an impressive adjustment range and robust protection ratings, The Eaton 196847 is engineered to withstand various environments, making it a reliable choice for both residential and commercial settings.
Includes a programmable overnight shutoff feature for energy savings
Offers external light sensing capabilities for accurate ambient light detection
Incorporates a slim design that occupies only 2 modular spacings
Provides a wide adjustment range for brightness settings, ensuring flexibility
Features robust IP20 protection for the unit and IP55 for the light sensor
Compatible with various types of loads, including incandescent and fluorescent lights
Supports a maximum conductor length of 100 m for versatile installation options
Operates effectively within a frequency range of 50 to 60 Hz
Related links
- Eaton Eaton Distribution parts Series DIN Rail Digital Timer 230 V ac 230V ac SPST Switch
- Eaton Eaton Distribution parts Series DIN Rail Timer Relay 230 V ac 230V ac SPST Switch
- Eaton Eaton Distribution parts Series Busbar Terminal for Use with Busbar
- Broyce Control LRTM Series DIN Rail Timer Relay 230 V dc 12V ac 0.1 s to 100 h DPDT
- Eaton ES-PMCC-PDC-Eaton Distribution Parts Series Current Transformer 600 A 120:1 5 VA
- Broyce Control LART Series DIN Rail Timer Relay 230 V dc 230V ac 0.1 s to 100 h SPDT
- Eaton Eaton Distribution parts Undervoltage Release for use with Undervoltage Releases, Accessory For Miniature Circuit
- Eaton Eaton Distribution parts Undervoltage Release for use with Accessory For Miniature Circuit Breaker, Undervoltage
