ATC 175MU Series DIN Rail Multi-Timer, 1-Contact, 12 → 240 V dc 20V ac, 240 V ac, 0.3 s → 3h,
- RS Stock No.:
- 286-788
- Mfr. Part No.:
- 175MU
- Manufacturer:
- ATC
Subtotal (1 unit)*
€46.16
(exc. VAT)
€56.78
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.16 |
*price indicative
- RS Stock No.:
- 286-788
- Mfr. Part No.:
- 175MU
- Manufacturer:
- ATC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATC | |
| Product Type | Multi-Timer | |
| Function | Timer, Bi-Directional | |
| Mount Type | DIN Rail | |
| Time Range | 0.3 s → 3h | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP40, IP20 | |
| Timing Adjustment | Knob | |
| Contact Current | 5A | |
| Supply DC Voltage | 12 → 240 V dc | |
| Minimum Operating Temperature | 0°C | |
| Supply AC Voltage | 20V ac, 240V ac | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Length | 6mm | |
| Width | 17.5mm | |
| Standards/Approvals | c UL Listed, CE, UL | |
| Height | 120mm | |
| Series | 175MU | |
| Select all | ||
|---|---|---|
Brand ATC | ||
Product Type Multi-Timer | ||
Function Timer, Bi-Directional | ||
Mount Type DIN Rail | ||
Time Range 0.3 s → 3h | ||
Number of Contacts 1 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP40, IP20 | ||
Timing Adjustment Knob | ||
Contact Current 5A | ||
Supply DC Voltage 12 → 240 V dc | ||
Minimum Operating Temperature 0°C | ||
Supply AC Voltage 20V ac, 240V ac | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Length 6mm | ||
Width 17.5mm | ||
Standards/Approvals c UL Listed, CE, UL | ||
Height 120mm | ||
Series 175MU | ||
The ATC Timer offers accurate timing with a setting accuracy of ±5% and a repeatability of ±0.5%. It features SPDT output with contact ratings of 5A (N/O) and 3A (N/C) at 250V AC. The timer supports multiple modes, including on delay, interval, cyclic, pulse output, delay on break, and single shot. It is ideal for industrial and automation applications.
Slim space saving design
DIN rail mount
Related links
- ATC 175MD Series DIN Rail Multi-Timer 20 → 240 V ac/dc 20V ac 0 s → 99.0 h,
- ATC 407C Series Multi-Timer 24 V dc 24V ac 1 min → 10 h SPDT
- Finder 81 Series DIN Rail Multi-Timer 0.1 → 10 h SPDT Switch
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 20V ac 5s → 10 min DPDT
- ATC 405C Series DIN Rail Time Delay Relay 30 V dc 20V ac 1 s → 50 h DPDT
- RS PRO DIN Rail Timer Relay 24 V dc 24V ac 0.3 s → 30 h SPDT Switch
- GIC Micon 175 Series DIN Rail Timer Relay 240 V ac 240V ac SPDT Switch Configuration
- ATC 328E Series Surface Multi-Timer 24 V dc 24V ac 1 s → 10 h
