Finder 81 Series DIN Rail Multi-Timer, 12 → 230 V dc 230V ac, 0.1 → 10 h, 7-Function, SPDT Switch
- RS Stock No.:
- 257-7425
- Mfr. Part No.:
- 810102300000
- Manufacturer:
- Finder
Subtotal (1 unit)*
€84.33
(exc. VAT)
€103.73
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 17 November 2026
- Plus 20 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.33 |
*price indicative
- RS Stock No.:
- 257-7425
- Mfr. Part No.:
- 810102300000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Multi-Timer | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 10 h | |
| Number of Timer Functions | 7 | |
| Switching Voltage | 400V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 230V ac | |
| Contact Current | 30A | |
| Supply DC Voltage | 12 → 230 V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Mode | Multifunction | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Series | 81 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Multi-Timer | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 10 h | ||
Number of Timer Functions 7 | ||
Switching Voltage 400V ac | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 230V ac | ||
Contact Current 30A | ||
Supply DC Voltage 12 → 230 V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Mode Multifunction | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Series 81 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Finder Series 81 Multi timer, 230V AC/DC Supply Voltage, 30A Maximum Current - 810102300000
This multi timer is an advanced modular timer designed for robust applications within various automation processes. With a compact size of 17.5mm wide, it operates on a supply voltage of 230V AC/DC and offers multiple timing functions. The timer features a versatile design suitable for DIN rail mounting, making it an excellent choice for industrial settings requiring reliable time management.
Features & Benefits
• Seven timer functions for diverse operational needs
• Adjustable time range from 0.1 seconds to 10 hours
• Multi-voltage capability provides flexibility in usage
• SPDT contact configuration for efficient circuit control
• Maximum current rating of 30A ensures robust performance
Applications
• Utilised in control panels for operational efficiency
• Used in door and gate opening mechanisms
• Suitable for automatic machinery in shipyards
• Ideal for hoists and cranes in industrial settings
• Supports time management in milk processing plants
The timer can manage a maximum current of 30A and a maximum voltage of 400V AC, making it suitable for substantial loads across various applications.
A reset function is available, allowing immediate reset when the external reset switch is engaged. This ensures the timer can be quickly reinitiated as needed.
The model is designed for 35mm rail mounting in accordance with EN 60715 standards, simplifying installation within control panels and automated systems.
Yes, this timer can be programmed for a broad time range, allowing users to select from various time intervals to suit their specific operational requirements.
Related links
- ATC 175MU Series DIN Rail Multi-Timer 12 → 240 V dc 20V ac 0.3 s → 3h,
- ATC 175MD Series DIN Rail Multi-Timer 20 → 240 V ac/dc 20V ac 0 s → 99.0 h,
- RS PRO DIN Rail Timer Relay 230 V dc 230V ac 0.1 s → 100 h SPDT Switch
- RS PRO DIN Rail Timer Relay 230 V dc 230V ac 0.1 → 100 h SPDT Switch
- RS PRO DIN Rail Timer Relay 230 V dc 230V ac 0.1 → 99 min SPDT Switch
- ATC 407C Series Multi-Timer 24 V dc 24V ac 1 min → 10 h SPDT
- ABB 1SVR Series DIN Rail Timer Relay 0.1 → 10 s SPDT Switch Configuration
- Siemens 5TT31 Series DIN Rail Timer Relay 230 V dc 230V ac SPDT Switch
