Grasslin tako MF 200 Series DIN Rail Timer Relay 12V ac, 230 V ac, 0.1 → 3600000 s, 10-Function
- RS Stock No.:
- 286-849
- Mfr. Part No.:
- 40.01.0001.1
- Manufacturer:
- Grasslin
Subtotal (1 unit)*
€46.27
(exc. VAT)
€56.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.27 |
*price indicative
- RS Stock No.:
- 286-849
- Mfr. Part No.:
- 40.01.0001.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 3600000 s | |
| Switching Voltage | 250V ac, 24V ac | |
| Number of Timer Functions | 10 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 12V ac, 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Mode | Multifunction | |
| Standards/Approvals | No | |
| Series | tako MF 200 | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 3600000 s | ||
Switching Voltage 250V ac, 24V ac | ||
Number of Timer Functions 10 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 12V ac, 230V ac | ||
Maximum Operating Temperature 60°C | ||
Mode Multifunction | ||
Standards/Approvals No | ||
Series tako MF 200 | ||
- COO (Country of Origin):
- IN
The Grasslin electronic time relay offers 10 freely selectable functions, making it versatile for a variety of applications. It operates on a wide voltage range of 12-230 V AC with a frequency of 50/60 Hz, ensuring compatibility with diverse systems.
Mounting on top hat rails
IP20 rated
Related links
- ABB 1SVR Series DIN Rail Timer Relay 0.1 → 10 s SPDT Switch Configuration
- RS PRO DIN Rail Timer Relay 12 → 264 V ac/dc 12V ac 0.1 s → 576 h 2
- RS PRO DIN Rail Timer Relay 230 V ac Multifunction-Function,
- Eaton ETR4 Series DIN Rail Timer Relay 400 V ac 400V ac 1-Function
- Eaton ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function
- RS PRO DIN Rail Timer Relay 230 V ac 230V ac 10-Function, 2 NO/1 NC Switch
- Omron H3RN Series Timer Relay 24 V dc 24V ac Multifunction-Function, DPST-NO Switch
- ABB DIN Rail Timer Relay 48 V dc 380V ac 0.05 s → 10 min DPST Switch
