Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 4-Contact, 24 V 24V ac, 2 → 60 s, 1-Function, 4PDT Switch
- RS Stock No.:
- 340-415
- Mfr. Part No.:
- H3Y-4 DC24 60S
- Manufacturer:
- Omron
Subtotal (1 unit)*
€69.82
(exc. VAT)
€85.88
(inc. VAT)
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €69.82 |
| 5 - 9 | €67.02 |
| 10 + | €64.94 |
*price indicative
- RS Stock No.:
- 340-415
- Mfr. Part No.:
- H3Y-4 DC24 60S
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Surface Mount | |
| Function | Swedish Pipe, Multifunction, ON Delay | |
| Time Range | 2 → 60 s | |
| Number of Contacts | 4 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 250V ac | |
| Contact Configuration | 4PDT | |
| IP Rating | IP40 | |
| Supply DC Voltage | 24 V | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Plug-In | |
| Mode | ON Delay | |
| Height | 63mm | |
| Length | 28mm | |
| Width | 21.5mm | |
| Standards/Approvals | UL 508, s to EN 61812-1 and IEC 60664-1, CCC:GB/T 14048.5, Lloyds, CSA C22.2 No. 14 | |
| Series | H3Y-4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Surface Mount | ||
Function Swedish Pipe, Multifunction, ON Delay | ||
Time Range 2 → 60 s | ||
Number of Contacts 4 | ||
Number of Timer Functions 1 | ||
Switching Voltage 250V ac | ||
Contact Configuration 4PDT | ||
IP Rating IP40 | ||
Supply DC Voltage 24 V | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -10°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Plug-In | ||
Mode ON Delay | ||
Height 63mm | ||
Length 28mm | ||
Width 21.5mm | ||
Standards/Approvals UL 508, s to EN 61812-1 and IEC 60664-1, CCC:GB/T 14048.5, Lloyds, CSA C22.2 No. 14 | ||
Series H3Y-4 | ||

Omron H3Y-4 Series Timer Relay, 24V Supply Voltage, 2 to 60s Time Range - H3Y-4 DC24 60S
Features and Benefits:
• 4PDT contact arrangement enabling multiple-circuit switching
• 5A contact current to handle moderate-load circuits
• 24V AC/DC supply compatibility for flexible power sources
• 250V AC switching capability for common industrial voltages
• IP40 enclosure rating for protected indoor panel use
Applications
• Ideal for timed lighting circuits in control cabinets
• Used for interlock timing in electrical distribution systems
• Can be used for process-delay functions in manufacturing equipment
What mounting method does it use for panel integration?
How does ambient temperature affect operation limits?
What approvals support its use in industrial installations?
Which contact configuration allows simultaneous control of multiple circuits?
Approvals
Standards
Related links
- Omron H3Y-4 Series DIN Rail 4-Contact 2 → 60 s 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 0.1 → 3 min 4PDT
- Omron H3Y Series DIN Rail 4-Contact 230 V ac 1-Function,
- Omron H3Y-4 Series DIN Rail 4-Contact 0.2 → 5 min 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 1 → 30 s 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 0.5 → 10 s 4PDT
- Omron H3Y-2 Series DIN Rail Solid State Timer 24 V dc 1-Function, DPDT Switch
- Omron H3Y-4 Series DIN Rail 4-Contact 120 V ac
