Omron H3Y-2 Series DIN Rail Solid State Timer, 8-Contact, 24 V dc, 2 → 60 s, Single-Function, DPDT Switch

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€69.82

(exc. VAT)

€85.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€69.82-
5 - 9€67.014%
10 +€64.946%

*price indicative

RS Stock No.:
794-8930
Mfr. Part No.:
H3Y-2 DC24 60S
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Timer

Mount Type

DIN Rail

Function

Timer

Time Range

2 → 60 s

Number of Contacts

8

Number of Timer Functions

Single

Contact Configuration

DPDT

IP Rating

IP40

Minimum Operating Temperature

-10°C

Contact Current

3A

Supply DC Voltage

24 V dc

Terminal Type

8-Pin Connector

Mode

Other

Maximum Operating Temperature

50°C

Height

28mm

Length

21.5mm

Standards/Approvals

EN, CSA, UR

Width

28mm

Series

H3Y-2

COO (Country of Origin):
CN

Omron H3Y Series Solid State Timer, 60s Time Range, 24V DC Supply Voltage - H3Y-2 DC24 60S


This solid-state timer provides precise timed switching for control systems, operating from a 24V DC supply and delivering a fixed 60 s delay suitable for automation environments. It mounts to DIN-rail infrastructure and presents a Compact footprint for panel installations, meeting recognised safety approvals for industrial use.

Features and Benefits:


• DPDT eight-contact arrangement for dual-circuit control
• 3 A contact rating to handle moderate control currents
• Solder Terminal connections for secure PCB or wiring attachment
• IP40 protection enabling installation in enclosed panels
• Operating range from -10°C to 50°C for common site conditions
• Conforms to EN, CSA and UR standards for regulatory acceptance

Applications


• Suitable for sequencing control in factory automation panels
• Ideal for timing interlocks in electrical distribution racks
• Used with control relays for delayed start of motors or pumps
• Can be used for process timing in assembly-line equipment
• Suitable for retrofit into existing DIN-rail control assemblies

How many independent switching circuits can I control with it?


It provides two changeover circuits via a DPDT eight-contact layout allowing two independent outputs.

What mounting method is required for panel installation?


The unit is designed for secure attachment onto standard DIN-rail systems commonly used in control cabinets.

What are the expected operating temperatures for reliable function?


The device is specified to operate effectively between -10°C and 50°C in typical industrial locations.

What type of terminals are fitted for electrical connection?


Connections are provided as solder-type terminals suitable for direct wiring or PCB soldering.

What current loads can the contacts switch continuously?


Each contact is rated to switch up to 3 A, appropriate for control circuits and small actuators.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy