Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 4-Contact, 125 V 100V ac, 120 V ac, 0.1 → 3 min,

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€69.82

(exc. VAT)

€85.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€69.82-
5 - 9€67.024%
10 +€64.946%

*price indicative

RS Stock No.:
340-566
Mfr. Part No.:
H3Y-4 100-120VAC 3M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

DIN Rail, Surface Mount

Time Range

0.1 → 3 min

Number of Contacts

4

Switching Voltage

250V ac

Number of Timer Functions

1

Contact Configuration

4PDT

IP Rating

IP40

Minimum Operating Temperature

-10°C

Supply AC Voltage

100V ac, 120V ac

Supply DC Voltage

125 V

Contact Current

5A

Mode

ON Delay

Maximum Operating Temperature

50°C

Terminal Type

Plug-In

Length

28mm

Width

21.5mm

Standards/Approvals

UL 508, CCC:GB/T 14048.5, Lloyds, IEC 60664-1, CSA C22.2 No. 14, EN 61812-1

Height

63mm

Series

H3Y-4

Omron H3Y-4 Series Timer Relay, 0.1 to 3min Time Range, 100/120V AC Supply Voltage - H3Y-4 100-120VAC 3M


This timer relay is a Compact control device designed for time-delayed switching in industrial control panels and automated systems. It provides adjustable delay timing for on/off sequences and is intended for DIN-rail installation in electromechanical and electronic control environments. The unit operates from mains AC or a DC supply and is suitable where a multi-contact time-delay solution is required.

Features and Benefits:


• Four changeover contacts provide simultaneous multi-circuit control
• Adjustable delay from 0.1 to 3 min for precise timing control
• Rated contact current 5A supports common control loads
• Switching capability up to 250V AC for versatile interfacing
• Plug-in terminals enable quick replacement and maintenance
• IP40 enclosure allows indoor panel mounting in protected locations

Applications


• Suitable for sequenced motor start–stop control in panels
• Ideal for timed valve or actuator control in process systems
• Used with indicator circuits requiring delayed activation
• Can be used for lighting control in industrial automation schemes
• Suitable for interlock timing between machine subassemblies

What mounting method does it use for panel integration?


It mounts on a standard DIN rail, allowing straightforward fitting within control enclosures.

Which supply voltages can be applied for timing operation?


It accepts 100/120V AC for the primary timing supply and has a 125V DC supply rating for alternative power arrangements.

How many timing functions are available on the unit?


The device provides a single timing function configurable across its adjustment range.

What environmental limits should be observed during installation?


The unit is rated to operate between −10 °C and 50 °C and is intended for indoor use within panels due to its IP40 rating.

What approvals support use in regulated installations?


It carries approvals including UL508, CSA C22.2 No.14, IEC 60664-1, CCC GB/T 14048.5 and Lloyd’s classification.

Approvals

UL, CSA

Standards

EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy