Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 4-Contact, 125 V dc 24V ac, 0.1 → 3 min, 1-Function, 4PDT
- RS Stock No.:
- 340-493
- Mfr. Part No.:
- H3Y-4 AC24 3M
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€69.82
(exc. VAT)
€85.88
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2026
- Plus 6 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €69.82 |
| 5 - 9 | €67.03 |
| 10 + | €64.93 |
*price indicative
- RS Stock No.:
- 340-493
- Mfr. Part No.:
- H3Y-4 AC24 3M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Surface Mount | |
| Function | ON Delay | |
| Time Range | 0.1 → 3 min | |
| Number of Contacts | 4 | |
| Switching Voltage | 250V ac, 30V ac | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 4PDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 24V ac | |
| Supply DC Voltage | 125 V dc | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Mode | ON Delay | |
| Terminal Type | Plug-In | |
| Height | 63mm | |
| Width | 21.5mm | |
| Length | 28mm | |
| Standards/Approvals | EN 61812-1, IEC 60664-1, CE, CSA C22.2 No. 14, Lloyds, UL 508, CCC:GB/T 14048.5 | |
| Series | H3Y-4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Surface Mount | ||
Function ON Delay | ||
Time Range 0.1 → 3 min | ||
Number of Contacts 4 | ||
Switching Voltage 250V ac, 30V ac | ||
Number of Timer Functions 1 | ||
Contact Configuration 4PDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 24V ac | ||
Supply DC Voltage 125 V dc | ||
Contact Current 5A | ||
Maximum Operating Temperature 50°C | ||
Mode ON Delay | ||
Terminal Type Plug-In | ||
Height 63mm | ||
Width 21.5mm | ||
Length 28mm | ||
Standards/Approvals EN 61812-1, IEC 60664-1, CE, CSA C22.2 No. 14, Lloyds, UL 508, CCC:GB/T 14048.5 | ||
Series H3Y-4 | ||

Omron H3Y-4 Series Timer Relay, 0.1 to 3min Time Range, 24V AC Supply Voltage - H3Y-4 AC24 3M
This timer relay provides time-delayed switching for automation and control panels, functioning as an ON‑delay device compatible with a 24V AC supply. It is designed for DIN-rail mounting and connects via a plug‑in Terminal arrangement to simplify installation in electrical and mechanical systems. The unit operates across a short time interval suited to sequencing and delay tasks in industrial environments.
Features and Benefits:
• Four changeover contacts deliver simultaneous circuit control
• Adjustable delay range from 0.1 to 3 min enables precise timing
• Rated contact current of 5A supports medium‑load switching
• Switching capability up to 250V AC and 30V DC handles diverse circuits
• Plug‑in Terminal design reduces downtime during replacement
• Adjustable delay range from 0.1 to 3 min enables precise timing
• Rated contact current of 5A supports medium‑load switching
• Switching capability up to 250V AC and 30V DC handles diverse circuits
• Plug‑in Terminal design reduces downtime during replacement
Applications
• Suitable for sequence control in conveyor and material‑handling systems
• Ideal for timed activation of motors and solenoids in production lines
• Used for delayed start of auxiliary equipment in control panels
• Can be used for interlock timing in safety and process‑control systems
• Ideal for timed activation of motors and solenoids in production lines
• Used for delayed start of auxiliary equipment in control panels
• Can be used for interlock timing in safety and process‑control systems
What environmental limits must I observe during operation?
The relay is intended for use between −10 °C and 50 °C and is not sealed for outdoor exposure, having an IP40 rating.
How is the unit secured within an electrical panel?
It mounts onto a standard DIN rail and plugs into mating sockets via its plug‑in terminals for Rapid installation and replacement.
What standards and approvals relate to its use in industrial settings?
It conforms to relevant industrial electrical standards including EN 61812‑1 and IEC 60664‑1 and holds approvals from recognised certification bodies.
What electrical supply flexibility does it offer?
The device is specified for a 24V AC supply and also accommodates a 125V DC supply rating for its Coil circuitry.
Approvals
UL, CSA
Standards
EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110
Related links
- Omron H3Y-4 Series DIN Rail 4-Contact 1 → 30 min 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 0.2 → 5 min 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 0.1 → 3 min 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 0.5 → 10 s 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 2 → 60 s 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 1 → 30 s 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 0.2 → 5 min 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 230 V ac
