Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 4-Contact, 125 V dc 200V ac, 230 V ac, 1 → 30 min,
- RS Stock No.:
- 340-667
- Mfr. Part No.:
- H3Y-4 AC200-230 30M
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€69.82
(exc. VAT)
€85.88
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €69.82 |
| 5 - 9 | €67.04 |
| 10 + | €64.97 |
*price indicative
- RS Stock No.:
- 340-667
- Mfr. Part No.:
- H3Y-4 AC200-230 30M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Surface Mount | |
| Function | Timer | |
| Time Range | 1 → 30 min | |
| Number of Contacts | 4 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 250V ac | |
| Contact Configuration | 4PDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 200V ac, 230V ac | |
| Minimum Operating Temperature | -10°C | |
| Timing Adjustment | Knob | |
| Contact Current | 5A | |
| Supply DC Voltage | 125 V dc | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Plug-In | |
| Mode | ON Delay | |
| Width | 21.5mm | |
| Height | 63mm | |
| Length | 28mm | |
| Standards/Approvals | EN60947-5-1, EN61812-1, Lloyds, IEC60664-1, CSA C22.2 No. 14, UL508 | |
| Series | H3Y-4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Surface Mount | ||
Function Timer | ||
Time Range 1 → 30 min | ||
Number of Contacts 4 | ||
Number of Timer Functions 1 | ||
Switching Voltage 250V ac | ||
Contact Configuration 4PDT | ||
IP Rating IP40 | ||
Supply AC Voltage 200V ac, 230V ac | ||
Minimum Operating Temperature -10°C | ||
Timing Adjustment Knob | ||
Contact Current 5A | ||
Supply DC Voltage 125 V dc | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Plug-In | ||
Mode ON Delay | ||
Width 21.5mm | ||
Height 63mm | ||
Length 28mm | ||
Standards/Approvals EN60947-5-1, EN61812-1, Lloyds, IEC60664-1, CSA C22.2 No. 14, UL508 | ||
Series H3Y-4 | ||

Omron H3Y-4 Series Timer Relay, 200-230V Supply Voltage, 5A Maximum Current - H3Y-4 AC200-230 30M
This timer relay represents a vital component in automation, designed for reliable time delay operations. With a compact size of 21.5mm in width and a depth of 63mm, it excels in settings requiring precise control over electrical circuits. Operating with an input voltage of 200-230 V AC, this external power supply activator offers a straightforward ON Delay function with a time range of 1 to 30 minutes, making it versatile for various industrial applications.
Features & Benefits
• Designed for easy installation on DIN rail or surface mount
• Compatible with MY Power Relay for seamless integration
• Features a transparent time-setting knob for simple adjustments
• Built to withstand operating temperatures from -10°C to +50°C
• Capable of handling a maximum current of 5A for efficient operation
Applications
• Utilised in industrial automation for sequential control
• Ideal for controlling motors and lighting in HVAC systems
• Used with various automation projects requiring timing functions
• Suitable for energy-saving in manufacturing processes
How does the time range affect operational flexibility in various applications?
The time range of 1 to 30 minutes allows for extensive flexibility, enabling users to tailor the relays operation to specific timing requirements in different automation processes.
What mounting options are available, and how do they impact installation?
It accommodates both DIN rail and surface mounting, providing versatility in installation depending on available space and preferences for the project setup.
What safety features should be noted when using this device in high temperatures?
Operating in environments above 50 °C requires careful voltage management, maintaining the supply within 90% to 110% of rated values to avoid internal component damage.
How does the relay's design support ease of use in complex systems?
The large transparent time-setting knob allows for straightforward adjustments, while LED indicators provide immediate visual feedback on power and operational status, enhancing user experience in complex setups.
Related links
- Omron H3Y-4 Series DIN Rail 4-Contact 230 V ac
- Omron H3Y-4 Series DIN Rail 4-Contact 230 V ac
- Omron H3Y Series DIN Rail 4-Contact 230 V ac
- Omron H3Y-4 Series DIN Rail 4-Contact 120 V ac
- Omron H3Y Series DIN Rail 4-Contact 230 V ac
- Omron Timer Relay 200 → 230 V ac 200V ac 30 min DPDT Switch Configuration
- Omron H3Y Series DIN Rail 4-Contact 230 V ac 1-Function,
- Omron H3Y-4 Series DIN Rail 4-Contact 1 → 30 min 4PDT
