Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 4-Contact, 125 V dc 24V ac, 1 → 30 min, 1-Function, 4PDT
- RS Stock No.:
- 340-522
- Mfr. Part No.:
- H3Y-4 AC24 30M
- Manufacturer:
- Omron
Get a bulk buy discount
Add 5 more to save €14.00
View bulk pricing optionsSubtotal (1 unit)*
€69.82
(exc. VAT)
€85.88
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €69.82 | - |
| 5 - 9 | €67.02 | €14.00 |
| 10 + | €64.94 | €48.80 |
*price indicative
- RS Stock No.:
- 340-522
- Mfr. Part No.:
- H3Y-4 AC24 30M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Surface Mount | |
| Time Range | 1 → 30 min | |
| Number of Contacts | 4 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 250V ac, 30V ac | |
| Contact Configuration | 4PDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 125 V dc | |
| Supply AC Voltage | 24V ac | |
| Contact Current | 5A | |
| Mode | ON Delay | |
| Terminal Type | Plug-In | |
| Maximum Operating Temperature | 50°C | |
| Length | 28mm | |
| Width | 21.5mm | |
| Standards/Approvals | Lloyds, UL 508, CCC:GB/T 14048.5, EN 61812-1, CE, IEC 60664-1, CSA C22.2 No. 14 | |
| Height | 63mm | |
| Series | H3Y-4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Surface Mount | ||
Time Range 1 → 30 min | ||
Number of Contacts 4 | ||
Number of Timer Functions 1 | ||
Switching Voltage 250V ac, 30V ac | ||
Contact Configuration 4PDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 125 V dc | ||
Supply AC Voltage 24V ac | ||
Contact Current 5A | ||
Mode ON Delay | ||
Terminal Type Plug-In | ||
Maximum Operating Temperature 50°C | ||
Length 28mm | ||
Width 21.5mm | ||
Standards/Approvals Lloyds, UL 508, CCC:GB/T 14048.5, EN 61812-1, CE, IEC 60664-1, CSA C22.2 No. 14 | ||
Height 63mm | ||
Series H3Y-4 | ||

Omron H3Y-4 Series Timer Relay, 1 to 30min Time Range, 24V AC Supply Voltage - H3Y-4 AC24 30M
This timer relay provides time-delay control for industrial automation and electrical systems, operating from an AC supply to manage switching sequences in control circuits. It is designed for DIN-rail mounting with a plug-in Terminal arrangement and supports multiple contact changes to control loads in sequence or timed intervals.
Features and Benefits:
• 4PDT contact arrangement enables four simultaneous switching paths, improving circuit flexibility
• Time range 1–30 min allows adjustable delays for process sequencing
• Contact rating 5A supports moderate current loads for control devices
• Switching voltage 30 VDC/250 VAC permits AC and DC load-switching versatility
• Supply options 24 VAC and 125 VDC accommodate varied control supplies
• Standards including UL, CE and CCC attest to recognised test conformity
• Time range 1–30 min allows adjustable delays for process sequencing
• Contact rating 5A supports moderate current loads for control devices
• Switching voltage 30 VDC/250 VAC permits AC and DC load-switching versatility
• Supply options 24 VAC and 125 VDC accommodate varied control supplies
• Standards including UL, CE and CCC attest to recognised test conformity
Applications
• Suitable for sequencing motor starters in manufacturing lines
• Ideal for staged lighting control in industrial facilities
• Used for timed valve actuation in fluid control systems
• Can be used for delayed relay interlocks in electrical panels
• Ideal for staged lighting control in industrial facilities
• Used for timed valve actuation in fluid control systems
• Can be used for delayed relay interlocks in electrical panels
What mounting method is required for installation?
It mounts on standard DIN rails and uses a plug-in Terminal Interface for quick insertion and removal.
Which environmental limits should I observe during operation?
Operate between -10°C and 50°C and ensure enclosure protection aligns with the IP40 rating.
How many independent switching functions can be achieved simultaneously?
Four separate changeover contacts are available, allowing multiple circuits to be switched at once.
Approvals
UL, CSA
Standards
EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110
Related links
- Omron H3Y-4 Series DIN Rail 4-Contact 0.1 → 3 min 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 0.2 → 5 min 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 1 → 30 s 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 0.5 → 10 s 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 2 → 60 s 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 0.1 → 3 min 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 1 → 30 s 4PDT
- Omron H3Y-4 Series DIN Rail 4-Contact 0.2 → 5 min 4PDT
