Tempatron DIN Rail, Panel Mount Timer Relay, 110V ac, 2-Contact, 5 → 200s, 1-Function, DPDT
- RS Stock No.:
- 347-674
- Mfr. Part No.:
- FBDE200SLP110VAC
- Manufacturer:
- Tempatron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 347-674
- Mfr. Part No.:
- FBDE200SLP110VAC
- Manufacturer:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Supply Voltage | 110V ac | |
| Mounting Type | DIN Rail, Panel Mount | |
| Mode of Operation | ON Delay Energise | |
| Time Range | 5 → 200s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Contact Configuration | DPDT | |
| Time Increment | Seconds | |
| Maximum Current | 10A | |
| Maximum Voltage | 240 V acV dc, 30V dc | |
| Terminal Type | 8-Pin Connector | |
| Switch Configuration | DPDT | |
| Width | 48mm | |
| Power Supply | External | |
| Depth | 106mm | |
| Length | 48mm | |
| Maximum Operating Temperature | +60°C | |
| Contact Material | Silver Cadmium Oxide | |
| Time Delay | (Reset) 100ms | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Supply Voltage 110V ac | ||
Mounting Type DIN Rail, Panel Mount | ||
Mode of Operation ON Delay Energise | ||
Time Range 5 → 200s | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Contact Configuration DPDT | ||
Time Increment Seconds | ||
Maximum Current 10A | ||
Maximum Voltage 240 V acV dc, 30V dc | ||
Terminal Type 8-Pin Connector | ||
Switch Configuration DPDT | ||
Width 48mm | ||
Power Supply External | ||
Depth 106mm | ||
Length 48mm | ||
Maximum Operating Temperature +60°C | ||
Contact Material Silver Cadmium Oxide | ||
Time Delay (Reset) 100ms | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- GB
Related links
- Tempatron DIN Rail 110V ac 0.5 → 20s DPDT
- Tempatron TT Series DIN Rail 2-Contact 110V ac 1-Function, DPDT Switch
- Tempatron FBD Series DIN Rail 2-Contact 110V ac 1-Function, DPDT Switch
- Tempatron TT4801 Series DIN Rail 2-Contact 110V ac 1-Function, DPDT Switch
- Tempatron FBD Series DIN Rail 2-Contact 230V ac 1-Function, DPDT Switch
- Tempatron FBD Series DIN Rail 2-Contact 230V ac 1-Function, DPDT Switch
- Tempatron FBD Series DIN Rail 2-Contact 230V ac 1-Function, DPDT Switch
- Tempatron TT4801 Series DIN Rail 2-Contact 230V ac 1-Function, DPDT Switch
