Tempatron FBD Series DIN Rail, Panel Mount Timer Relay, 2-Contact 230V ac, 0.5 → 20 s, 1-Function, DPDT Switch
- RS Stock No.:
- 347-719
- Mfr. Part No.:
- FBDC20SLP20SLP230VAC
- Manufacturer:
- Tempatron
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€105.22
(exc. VAT)
€129.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €105.22 | - |
| 5 - 9 | €101.95 | 3% |
| 10 + | €99.76 | 5% |
*price indicative
- RS Stock No.:
- 347-719
- Mfr. Part No.:
- FBDC20SLP20SLP230VAC
- Manufacturer:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Panel Mount | |
| Function | Multifunction | |
| Time Range | 0.5 → 20 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -10°C | |
| Timing Adjustment | Knob | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 60°C | |
| Mode | Other | |
| Terminal Type | 8-Pin | |
| Length | 48mm | |
| Standards/Approvals | EN/IEC | |
| Width | 48mm | |
| Height | 106mm | |
| Series | FBD | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Panel Mount | ||
Function Multifunction | ||
Time Range 0.5 → 20 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -10°C | ||
Timing Adjustment Knob | ||
Contact Current 10A | ||
Maximum Operating Temperature 60°C | ||
Mode Other | ||
Terminal Type 8-Pin | ||
Length 48mm | ||
Standards/Approvals EN/IEC | ||
Width 48mm | ||
Height 106mm | ||
Series FBD | ||
- COO (Country of Origin):
- GB
8 Pin Asymmetrical– Octal Base
Functions - 651
LED indication of power on and relay energised
Supply frequency range 50-60Hz
AgCdO contact material
Standards
EN 50081-1, EN 50082-1, EN 61010-1
Related links
- Tempatron FBD Series DIN Rail 2-Contact 230V ac 1-Function, DPDT Switch
- Tempatron FBD Series DIN Rail 2-Contact 110V ac 1-Function, DPDT Switch
- Tempatron FBD Series DIN Rail 2-Contact 230V ac 1-Function, DPDT Switch
- Tempatron FBD Series DIN Rail 2-Contact 230V ac 1-Function, DPDT Switch
- Tempatron 2B Series Timer Relay 0.5 → 20 s DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 0.5 → 20 s DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- Tempatron TT4801 Series DIN Rail 2-Contact 230V ac 1-Function, DPDT Switch
