RS PRO DIN Rail Timer Relay, 2-Contact, 24 V dc 24V ac, 240 V ac, 2 → 30 s, CO Switch Configuration
- RS Stock No.:
- 558-904
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.55 |
*price indicative
- RS Stock No.:
- 558-904
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 2 → 30 s | |
| Number of Contacts | 2 | |
| Contact Configuration | CO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Mode | Other | |
| Standards/Approvals | No | |
| Width | 19mm | |
| Length | 58mm | |
| Height | 90mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 2 → 30 s | ||
Number of Contacts 2 | ||
Contact Configuration CO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 24 V dc | ||
Contact Current 8A | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Mode Other | ||
Standards/Approvals No | ||
Width 19mm | ||
Length 58mm | ||
Height 90mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
RS PRO Timer Relay, 24-240 VAC/DC, ON Delay Timing Function
The RS PRO Timer Relay is designed for both industrial and domestic applications, offering a versatile solution for timing control. With a wide operating range of 24-240 VAC/DC, it is ideal for environments where space is limited, thanks to its slim design. The primary benefit of this timer relay is its ability to provide precise timing control with an ON delay function, making it a reliable choice for various applications.
Features and Benefits
24-240 VAC/DC Operating Range: Ensures compatibility with a wide range of power supplies, enhancing versatility.
2-30 Sec Time Range (MCB-30), 4-60 Sec Time Range (MCB-60): Offers flexibility in timing settings to suit different operational needs.
1 CO Contact Output (8A, 2000 VA): Provides robust switching capability for reliable performance.
IP20 Protection Class: Offers basic protection against dust and touch, suitable for controlled environments.
Rail Mounting: Facilitates easy installation and integration into existing systems.
-5°C to +50°C Ambient Temperature: Operates effectively in a range of environmental conditions.
Applications
Industrial automation
Domestic electrical systems
Control panels
Machinery timing control
Additional Information
The RS PRO Timer Relay features a screw terminal type for secure connections and is designed to fit within a compact space, with dimensions of 90 mm width, 58 mm depth, and 19 mm length. It supports a maximum current of 8 A and a maximum voltage of 240 V, ensuring robust performance in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO DIN Rail Timer Relay 24 V dc 24V ac 2 → 30 s, CO Switch Configuration
- RS PRO DIN Rail Timer Relay 24 V dc 24V ac 0.1 → 1800 s, CO Switch Configuration
- RS PRO DIN Rail Timer Relay 24 V dc 24V ac 0.1 s → 10 h DPDT
- RS PRO DIN Rail Timer Relay 24 V dc 24V ac 3 → 120 s SPST Switch
- RS PRO DIN Rail Timer Relay 24 V dc 24V ac 0.6 → 600 s DPDT Switch
- RS PRO DIN Rail Timer Relay 24 V dc 24V ac 01. s to 999 h DPST Switch
- Phoenix Contact DIN Rail Timer Relay 24 V dc 24V ac 0.01 → 59999 min 2
- Phoenix Contact DIN Rail Timer Relay 24 V dc 24V ac 0.01 → 59999 min,
