Phoenix Contact DIN Rail Timer Relay, 2-Contact, 24 V dc 24V ac, 240 V ac, 0.01 → 59999 min, 13-Function, 2

Subtotal (1 unit)*

€107.76

(exc. VAT)

€132.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.76

*price indicative

RS Stock No.:
240-7198
Mfr. Part No.:
1096431
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.01 → 59999 min

Number of Contacts

2

Number of Timer Functions

13

Contact Configuration

2

IP Rating

IP20

Supply AC Voltage

24V ac, 240V ac

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Mode

Other

Height

109mm

Standards/Approvals

cULus, RoHS, cUL, UL, CCC-SDoC

Width

22.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix contact MACx series of Multifunctional time relay are industrial time relay which are easy to install and control. It offers a precise time setting with countdown monitoring and displaying. One can use OLED display and buttons on the front panel or NFC wireless communication to configure. It offers password protection and supports NFC wireless communication function with a free downloadable application for iOS and Android. The width of 22.5 mm effectively saves space of the cabinet.

It is Multifunctional (13 functions)

Adjustable time range from 10 milliseconds to 999 Hours and 59 minutes

Wide-range power supply of 24 VAC/DC to 240 VAC/DC

2 PDT dry contact outputs with supporting dry contacts, PNP and NPN proximity switch inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy