GIC Micon 175 Series DIN Rail Timer Relay, 2-Contact, 24 V dc 24V ac, 240 V ac, 0.1 s → 120 Days, DPDT Switch
- RS Stock No.:
- 597-200
- Mfr. Part No.:
- 23GDT0
- Manufacturer:
- GIC
Subtotal (1 unit)*
€67.21
(exc. VAT)
€82.67
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €67.21 |
*price indicative
- RS Stock No.:
- 597-200
- Mfr. Part No.:
- 23GDT0
- Manufacturer:
- GIC
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Timer | |
| Time Range | 0.1 s → 120 Days | |
| Number of Contacts | 2 | |
| Contact Configuration | DPDT | |
| IP Rating | IP20, IP40 | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Mode | OFF Delay | |
| Maximum Operating Temperature | 60°C | |
| Height | 83mm | |
| Standards/Approvals | IEC 61000-4-3, IEC 60068-2-27, IEC 61000-4-4, IEC 60947-5-1, IEC 61000-4-11, UL94-V0, IEC 61010-1, CISPR 14-1, IEC 61000-4-2, IEC 61000-4-6, IEC 60068-2-2, Environmental:IEC 60068-2-1, IEC 61000-4-5, IEC 61000-4-29, IEC 61812-1, RoHS, UL 508, IEC 60068-2-6, EMI/EMC:IEC 61000-3-2 | |
| Width | 22.5mm | |
| Length | 100.5mm | |
| Series | Micon 175 | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Timer | ||
Time Range 0.1 s → 120 Days | ||
Number of Contacts 2 | ||
Contact Configuration DPDT | ||
IP Rating IP20, IP40 | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Mode OFF Delay | ||
Maximum Operating Temperature 60°C | ||
Height 83mm | ||
Standards/Approvals IEC 61000-4-3, IEC 60068-2-27, IEC 61000-4-4, IEC 60947-5-1, IEC 61000-4-11, UL94-V0, IEC 61010-1, CISPR 14-1, IEC 61000-4-2, IEC 61000-4-6, IEC 60068-2-2, Environmental:IEC 60068-2-1, IEC 61000-4-5, IEC 61000-4-29, IEC 61812-1, RoHS, UL 508, IEC 60068-2-6, EMI/EMC:IEC 61000-3-2 | ||
Width 22.5mm | ||
Length 100.5mm | ||
Series Micon 175 | ||
- COO (Country of Origin):
- IN
Related links
- GIC Micon 175 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s → 120 Days, DPDT Switch
- GIC Micon 175 Series DIN Rail Timer Relay 12 → 240 V ac/dc 12V ac 0.1 s → 100 h,
- GIC Micon 175 Series DIN Rail Timer Relay 240 → 415 V ac 240V ac 3 → 120 s, DPST
- GIC Micon 175 Series DIN Rail Timer Relay 240 V ac 240V ac SPDT Switch Configuration
- GIC Micon 175 Series DIN Rail Timer Relay 110 V ac 110V ac SPDT Switch Configuration
- GIC 1CJ Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s → 120 Days,
- RS PRO DIN Rail Timer Relay 240 V dc 24V ac 0.1 s → 120 Days SPDT
- RS PRO Timer Relay 12 → 250 V dc 12V ac 0.1 s → 10 Days DPDT Switch
