GIC Micon 175 Series DIN Rail Timer Relay, 2-Contact, 240 → 415 V ac 240V ac, 415 V ac, 3 → 120 s, DPST
- RS Stock No.:
- 597-198
- Mfr. Part No.:
- 14SDT1S
- Manufacturer:
- GIC
Subtotal (1 unit)*
€43.12
(exc. VAT)
€53.04
(inc. VAT)
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 22 December 2026
- Plus 10 unit(s) shipping from 16 February 2027
Units | Per unit |
|---|---|
| 1 + | €43.12 |
*price indicative
- RS Stock No.:
- 597-198
- Mfr. Part No.:
- 14SDT1S
- Manufacturer:
- GIC
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Valve | |
| Time Range | 3 → 120 s | |
| Number of Contacts | 2 | |
| Switching Voltage | 240V ac | |
| Contact Configuration | DPST | |
| IP Rating | IP20, IP40 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 240 → 415 V ac | |
| Supply AC Voltage | 240V ac, 415V ac | |
| Maximum Operating Temperature | 55°C | |
| Mode | OFF Delay | |
| Standards/Approvals | CISPR 14-1, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-3-2, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-29, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, RoHS Compliant | |
| Length | 58.5mm | |
| Width | 17.5mm | |
| Height | 90mm | |
| Series | Micon 175 | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Valve | ||
Time Range 3 → 120 s | ||
Number of Contacts 2 | ||
Switching Voltage 240V ac | ||
Contact Configuration DPST | ||
IP Rating IP20, IP40 | ||
Contact Current 5A | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 240 → 415 V ac | ||
Supply AC Voltage 240V ac, 415V ac | ||
Maximum Operating Temperature 55°C | ||
Mode OFF Delay | ||
Standards/Approvals CISPR 14-1, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-3-2, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-29, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, RoHS Compliant | ||
Length 58.5mm | ||
Width 17.5mm | ||
Height 90mm | ||
Series Micon 175 | ||
- COO (Country of Origin):
- IN
Related links
- GIC Micon 175 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s → 120 Days, DPDT Switch
- GIC Micon 175 Series DIN Rail Timer Relay 240 V ac 240V ac SPDT Switch Configuration
- GIC Micon 175 Series DIN Rail Timer Relay 12 → 240 V ac/dc 12V ac 0.1 s → 100 h,
- GIC Micon 175 Series DIN Rail Timer Relay 110 V ac 110V ac SPDT Switch Configuration
- RS PRO DIN Rail Timer Relay 24 V dc 240V ac 3 → 120 s 2SPNO Switch
- Finder Monitoring Relay DIN Rail 240 V ac 415 V ac
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 → 240 V dc 380V ac 0.3
- Dold Monitoring Relay 1 Phase DIN Rail 240 V ac 415 V ac
