ENTES MCB Series DIN Rail Timer Relay, 1-Contact, 240 V dc 12V ac, 240 V ac, 0.1 s → 100 h, 4-Function, SPDT
- RS Stock No.:
- 628-904
- Mfr. Part No.:
- MCB-20
- Manufacturer:
- ENTES
Subtotal (1 unit)*
€56.27
(exc. VAT)
€69.21
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.27 |
*price indicative
- RS Stock No.:
- 628-904
- Mfr. Part No.:
- MCB-20
- Manufacturer:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 4 | |
| Contact Configuration | SPDT | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Supply DC Voltage | 240 V dc | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 8A | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Width | 19mm | |
| Standards/Approvals | RoHS | |
| Height | 58mm | |
| Length | 90mm | |
| Series | MCB | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 4 | ||
Contact Configuration SPDT | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 12V ac, 240V ac | ||
Supply DC Voltage 240 V dc | ||
Minimum Operating Temperature -10°C | ||
Contact Current 8A | ||
Terminal Type Screw | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Width 19mm | ||
Standards/Approvals RoHS | ||
Height 58mm | ||
Length 90mm | ||
Series MCB | ||
- COO (Country of Origin):
- TR
The ENTES Multifunction time relays are designed to control devices within a desired time interval, offering multiple timing functions with adjustable time ranges. They are commonly used in automation machines, building lighting systems, and the food and agriculture industry.
DIN rail mounting
Adjustable and selectable timing functions
IP20 terminals protection class
IP40 housing protection class
Related links
- ENTES MCB Series DIN Rail Timer Relay 24 → 240 V dc V 24V ac 0.1 s → 30 h,
- ENTES MCB Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 2 → 30 s
- RS PRO DIN Rail Timer Relay 240 V dc 24V ac 0.1 s → 120 Days SPDT
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s → 1200 h SPDT
- ENTES Miniature Circuit Breaker Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s → 999 h,
- ENTES Miniature Circuit Breaker Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.1 s
- Crouzet MCR1 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s → 100 h SPDT
- Crouzet MAR1 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s → 100 h SPDT
