ENTES MCB Series DIN Rail Timer Relay, 1-Contact, 24 → 240 V dc V 24V ac, 240 V ac, 0.1 s → 30 h,
- RS Stock No.:
- 628-908
- Mfr. Part No.:
- MCB-7
- Manufacturer:
- ENTES
Subtotal (1 unit)*
€20.47
(exc. VAT)
€25.18
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.47 |
*price indicative
- RS Stock No.:
- 628-908
- Mfr. Part No.:
- MCB-7
- Manufacturer:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Product Type | Timer Relay | |
| Function | Stillson Pipe | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 30 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 4 | |
| Contact Configuration | SPDT | |
| IP Rating | IP40, IP20 | |
| Supply DC Voltage | 24 → 240 V dc V | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Mode | ON Delay | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Height | 58mm | |
| Length | 90mm | |
| Width | 19mm | |
| Standards/Approvals | RoHS | |
| Series | MCB | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Product Type Timer Relay | ||
Function Stillson Pipe | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 30 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 4 | ||
Contact Configuration SPDT | ||
IP Rating IP40, IP20 | ||
Supply DC Voltage 24 → 240 V dc V | ||
Contact Current 8A | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Mode ON Delay | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Height 58mm | ||
Length 90mm | ||
Width 19mm | ||
Standards/Approvals RoHS | ||
Series MCB | ||
- COO (Country of Origin):
- TR
The ENTES Time relays are designed to control devices within a desired time interval, offering multiple timing functions with adjustable time ranges. They are commonly used in automation machines, building lighting systems, and the food and agriculture industry.
DIN rail mounting
Adjustable and selectable timing functions
IP20 terminals protection class
Related links
- ENTES MCB Series DIN Rail Timer Relay 240 V dc 12V ac 0.1 s → 100 h SPDT
- ENTES MCB Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 2 → 30 s
- ENTES Miniature Circuit Breaker Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s → 999 h,
- Crouzet MAS5 Series DIN Rail Timer Relay 24 → 240 V dc V 24V ac 0.1 s → 100 h,
- Omron H3DT Series DIN Rail Timer Relay 24 → 240 V 24V ac 0.1 s → 100 h,
- GIC DIGICON Series DIN Rail Timer Relay 24 → 240 V dc 24V ac 0.1 s → 999 h,
- ENTES Miniature Circuit Breaker Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.1 s
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V ac, 0.1 s → 100
