ENTES Miniature Circuit Breaker Series DIN Rail Timer Relay, 1-Contact, 12 → 240 V dc 12V ac, 240 V ac, 4
- RS Stock No.:
- 628-907
- Mfr. Part No.:
- MCB-60
- Manufacturer:
- ENTES
Subtotal (1 unit)*
€19.70
(exc. VAT)
€24.23
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.70 |
*price indicative
- RS Stock No.:
- 628-907
- Mfr. Part No.:
- MCB-60
- Manufacturer:
- ENTES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 4 → 30 sec | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 4 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20, IP40 | |
| Contact Current | 8A | |
| Supply DC Voltage | 12 → 240 V dc | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Mode | ON Delay | |
| Maximum Operating Temperature | 55°C | |
| Length | 90mm | |
| Standards/Approvals | RoHS | |
| Height | 58mm | |
| Width | 19mm | |
| Series | Miniature Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 4 → 30 sec | ||
Number of Contacts 1 | ||
Number of Timer Functions 4 | ||
Contact Configuration SPDT | ||
IP Rating IP20, IP40 | ||
Contact Current 8A | ||
Supply DC Voltage 12 → 240 V dc | ||
Supply AC Voltage 12V ac, 240V ac | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Mode ON Delay | ||
Maximum Operating Temperature 55°C | ||
Length 90mm | ||
Standards/Approvals RoHS | ||
Height 58mm | ||
Width 19mm | ||
Series Miniature Circuit Breaker | ||
- COO (Country of Origin):
- TR
The ENTES Time relays are designed to control devices within a desired time interval, offering multiple timing functions with adjustable time ranges. They are commonly used in automation machines, building lighting systems, and the food and agriculture industry.
DIN rail mounting
Adjustable and selectable timing functions
IP20 terminals protection class
Related links
- ENTES Miniature Circuit Breaker Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.1 s
- ENTES Miniature Circuit Breaker Series DIN Rail 1-Contact 240 V ac, 0.5
- ENTES Miniature Circuit Breaker Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s → 999 h,
- ENTES Miniature Circuit Breaker Series DIN Rail Timer Relay 240 V dc 24V ac 0.05 → 100 h,
- ENTES MCB Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 2 → 30 s
- ENTES MCB Series DIN Rail Timer Relay 240 V dc 12V ac 0.1 s → 100 h SPDT
- RS PRO DIN Rail Timer Relay 12 → 240 V dc 12V ac 0 → 100 Days,
- RS PRO DIN Rail Timer Relay 12 → 240 V ac 12V ac 0.1 s → 100 h,
