Grasslin Telt 100 Series DIN Rail Timer Relay, 230 V ac 230V ac, 10 → 180 min
- RS Stock No.:
- 635-357
- Mfr. Part No.:
- 40.02.0001.1
- Manufacturer:
- Grasslin
Subtotal (1 unit)*
€50.65
(exc. VAT)
€62.30
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.65 |
*price indicative
- RS Stock No.:
- 635-357
- Mfr. Part No.:
- 40.02.0001.1
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Timer Relay | |
| Function | Stillson Pipe | |
| Mount Type | DIN Rail | |
| Time Range | 10 → 180 min | |
| Switching Voltage | 250V | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Timing Adjustment | Swedish Pipe | |
| Contact Current | 80A | |
| Supply DC Voltage | 230 V ac | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Series | Telt 100 | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Timer Relay | ||
Function Stillson Pipe | ||
Mount Type DIN Rail | ||
Time Range 10 → 180 min | ||
Switching Voltage 250V | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Timing Adjustment Swedish Pipe | ||
Contact Current 80A | ||
Supply DC Voltage 230 V ac | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Series Telt 100 | ||
- COO (Country of Origin):
- CZ
The Grasslin Time relay is used for automatic testing of emergency lighting is designed to simplify and automate the testing process of emergency lighting systems. It features a panel button for easy test initiation and a comfortable, well-arranged time delay (t) setting using a rotary switch for precise and user-friendly operation.
Adjustable time delay
Crosses zero
Multifunction red LED flashes or shines depending on the operating states
Related links
- Theben ELPA 6 Series DIN Rail Timer Relay 0.5 → 20 min SPST Switch
- Tele ENYA Series DIN Rail Timer Relay 230 V ac 230V ac 6-Function, SPST Switch Configuration
- RS PRO DIN Rail Timer Relay 230 V dc 230V ac 0.1 s → 100 h SPDT
- RS PRO DIN Rail Timer Relay 230 V dc 230V ac 1 → 100 h SPDT Switch
- RS PRO DIN Rail Timer Relay 230 V dc 230V ac 0.1 → 100 h SPDT Switch
- Broyce Control LMMT Series DIN Rail Timer Relay 230 V dc 230V ac 0.1 s → 100 h,
- Broyce Control LART/2 Series DIN Rail Timer Relay 12 → 230 V dc 230V ac 0.1 s → 100
- Siemens 3VA Series Time Delay Relay, 230 V ac 230V ac
