Theben ELPA 6 Series DIN Rail Timer Relay, 230 V ac 230V ac, 0.5 → 20 min, Multifunction-Function, SPST Switch
- RS Stock No.:
- 284-8557
- Mfr. Part No.:
- 60003
- Manufacturer:
- Theben
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€43.62
(exc. VAT)
€53.65
(inc. VAT)
- RS Stock No.:
- 284-8557
- Mfr. Part No.:
- 60003
- Manufacturer:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | Timer Relay | |
| Function | Self Locking | |
| Mount Type | DIN Rail | |
| Time Range | 0.5 → 20 min | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 230V ac | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Supply DC Voltage | 230 V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 16A | |
| Supply AC Voltage | 230V ac | |
| Mode | Staircase Timer | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDE | |
| Series | ELPA 6 | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type Timer Relay | ||
Function Self Locking | ||
Mount Type DIN Rail | ||
Time Range 0.5 → 20 min | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 230V ac | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Supply DC Voltage 230 V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 16A | ||
Supply AC Voltage 230V ac | ||
Mode Staircase Timer | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDE | ||
Series ELPA 6 | ||
- COO (Country of Origin):
- DE
The Theben ELPA 6 plus Staircase time switch, it is a zero-cross switching for relay-saving switching and high lamp loads. It is multi-functional device with 10 available functions, set at the front of the device.
Multi-functional device with 10 available functions, set at the front of the device
Without multi-voltage input
Switch-off pre-warning optimized for switching LEDs
Extended function activated via long button press Permanent switch
Electronic pulse light
Terminal layout same as ELPA 8
Related links
- Theben ELPA Timer Light Switch 230V ac
- Carlo Gavazzi DIN Rail Timer Relay 230 V ac 230V ac 1-Function, SPST Switch
- Hager DIN Rail Timer Relay 3 → 600 s SPST Switch Configuration
- Omron H3CR Series DIN Rail Timer Relay 0.1 s → 600 h SPST Switch
- Tele ENYA Series DIN Rail Timer Relay 230 V ac 230V ac 6-Function, SPST Switch Configuration
- Omron H3CR Series DIN Rail Timer 100 → 125 V dc 120V ac Multifunction-Function,
- Dold BC7935N Series DIN Rail Timer Relay 0.5 → 10 s SPDT Switch
- Omron H5F Series Socket Timer Switch 24 h x 7 days SPST Switch Configuration

