Tele ENYA Series DIN Rail Timer Relay, 1-Contact, 230 V ac 230V ac, 60 min, 6-Function, SPST Switch Configuration
- RS Stock No.:
- 658-387
- Mfr. Part No.:
- E1ZTPNC 230V AC
- Manufacturer:
- Tele
Subtotal (1 unit)*
€67.05
(exc. VAT)
€82.47
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.05 |
*price indicative
- RS Stock No.:
- 658-387
- Mfr. Part No.:
- E1ZTPNC 230V AC
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 60 min | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 6 | |
| Contact Configuration | SPST | |
| Supply AC Voltage | 230V ac | |
| Supply DC Voltage | 230 V ac | |
| Mode | Multifunction | |
| Standards/Approvals | EN 61812-1:2011 | |
| Series | ENYA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 60 min | ||
Number of Contacts 1 | ||
Number of Timer Functions 6 | ||
Contact Configuration SPST | ||
Supply AC Voltage 230V ac | ||
Supply DC Voltage 230 V ac | ||
Mode Multifunction | ||
Standards/Approvals EN 61812-1:2011 | ||
Series ENYA | ||
- COO (Country of Origin):
- AT
The Tele Timer relay is a multifunctional device designed for applications like staircase lighting and impulse switching. It offers 6 different functions to provide versatile timing control. Ideal for automated lighting and control systems.
1 NO contact
Width is 17.5 mm
Installation type
Related links
- Tele ENYA Series DIN Rail Timer Relay 230 V ac 230V ac 6-Function, SPST Switch Configuration
- Tele ENYA Series DIN Rail Timer Light Switch Timer Relay 1-Function, 1 CO Switch Configuration
- Hager DIN Rail Timer Relay 3 → 600 s SPST Switch Configuration
- Tele ENYA Series Interface Relay Module 230V ac Coil, SPST
- RS PRO DIN Rail Timer Relay 24 V dc 115V ac 1-Function, SPST Switch Configuration
- RS PRO DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPST Switch Configuration
- RS PRO Clamp Timer Relay 1-Function SPST Switch Configuration
- Carlo Gavazzi DIN Rail Timer Relay 230 V ac 230V ac 1-Function, SPST Switch
