RS PRO Clamp Timer Relay, 1-Contact 230V ac, 1-Function, NC, SPST Switch Configuration
- RS Stock No.:
- 798-3444
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €12.90
View bulk pricing optionsSubtotal (1 unit)*
€64.54
(exc. VAT)
€79.38
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €64.54 | - |
| 5 - 9 | €61.96 | €12.90 |
| 10 + | €59.38 | €51.60 |
*price indicative
- RS Stock No.:
- 798-3444
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer Relay | |
| Mount Type | Clamp | |
| Function | Multifunction | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | NC, SPST | |
| IP Rating | IP65 | |
| Supply AC Voltage | 230V ac | |
| Timing Adjustment | Switch | |
| Minimum Operating Temperature | -30°C | |
| Terminal Type | Screw | |
| Mode | Interval | |
| Maximum Operating Temperature | 80°C | |
| Height | 34.5mm | |
| Width | 65mm | |
| Standards/Approvals | No | |
| Length | 76mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer Relay | ||
Mount Type Clamp | ||
Function Multifunction | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration NC, SPST | ||
IP Rating IP65 | ||
Supply AC Voltage 230V ac | ||
Timing Adjustment Switch | ||
Minimum Operating Temperature -30°C | ||
Terminal Type Screw | ||
Mode Interval | ||
Maximum Operating Temperature 80°C | ||
Height 34.5mm | ||
Width 65mm | ||
Standards/Approvals No | ||
Length 76mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
RS PRO 4-Digit Programmable Timer
Features and Benefits
• Digital timer
• 4-Digit LED display
• Panel mounting
• Operation with one set value
• Single contact output for timing control (ON/OFF)
• External start input
• Start and stop possibility by front panel
• Set value high limit boundaries
• Display can be adjusted to show second, minute and hour
• Programmable time bases (second, minute, hour)
• Adjustable internal buzzer according to timer stop status
• Password protection for programming section
• IP65 (front panel) & IP20 (rear) protection
Applications:
• Package machines
• Quality control rollers
• Filling systems
• Tool benches
• Building automation
• Production bands
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Clamp Timer Relay 10 → 30 V dc NC, SPST Switch Configuration
- Tele ENYA Series DIN Rail Timer Light Switch Timer Relay 1-Function, 1 CO Switch Configuration
- Hager DIN Rail Timer Relay 3 → 600 s SPST Switch Configuration
- RS PRO Timer Relay 1 → 30 s DPDT Switch Configuration
- Tele ENYA Series DIN Rail Timer Relay 230 V ac 230V ac 6-Function, SPST Switch Configuration
- Carlo Gavazzi DIN Rail Timer Relay 0.5 → 10 min, SPST Switch Configuration
- RS PRO Panel Timer Relay 230 V dc 230V ac SPDT Switch Configuration
- RS PRO Timer Relay 0.5 → 10 min 4PDT Switch Configuration
