Schneider Electric RE10R Series DIN Rail Electronic Timing Relay, 1-Contact, 24, 1 CO Switch Configuration
- RS Stock No.:
- 690-592
- Mfr. Part No.:
- RE10RAMUN
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€25.11
(exc. VAT)
€30.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.11 |
*price indicative
- RS Stock No.:
- 690-592
- Mfr. Part No.:
- RE10RAMUN
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Timing Relay | |
| Function | ON Delay | |
| Mount Type | DIN Rail | |
| Number of Contacts | 1 | |
| Contact Configuration | 1 CO | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 24 | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw Terminal | |
| Height | 58.5mm | |
| Series | RE10R | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Timing Relay | ||
Function ON Delay | ||
Mount Type DIN Rail | ||
Number of Contacts 1 | ||
Contact Configuration 1 CO | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 24 | ||
Contact Current 5A | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw Terminal | ||
Height 58.5mm | ||
Series RE10R | ||
- COO (Country of Origin):
- IN
The Schneider Electric Modular timing relay belongs to Schneider Electric's Easy Harmony Timer relays range. This is a 5A, 24Vac/dc or 240Vac supply, 1 CO, DIN rail mount timer relay and ON delay 'A' time function. This timer relay can be set between 0.1 seconds and 30 hours ON delay timing. It has 1 changeover (CO) 5A contact, in SPDT (single pole double throw) configuration. It has single ON delay time function in 17.5mm form-factors, allowing for a flexible and easy installation on DIN rail.
Compact size
Simplified panel design 17.5mm width same as 1-pole circuit breaker
Intuitive time setting for adjustment: from 0.01 s to 30 hrs
Compatible with a wide range of applications including machines and buildings
Related links
- Schneider Electric RE10R Series DIN Rail Electronic Timing Relay 24, 1 CO Switch Configuration
- Schneider Electric RE10R Series DIN Rail Electronic Timing Relay 24 1 CO Switch
- Siemens 3RA28 Electronic Timing Relay
- Crouzet DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch Configuration
- Tele OCTO Series DIN Rail Timer Relay 24 V dc 24V ac 1 CO Switch Configuration
- RS PRO DIN Rail Timer Relay 24 V dc Multifunction-Function, SPDT-1 CO Switch Configuration
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 → 240 V ac 240 V ac,
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 → 240 V dc 240V ac, 0.05 s → 300
