ZANDER AACHEN Minos Series DIN Rail Safety Relay, 2-Contact, 24 V dc, 1 NC/1 NO Switch Configuration
- RS Stock No.:
- 827-090
- Mfr. Part No.:
- 472827
- Manufacturer:
- ZANDER AACHEN
Subtotal (1 unit)*
€130.07
(exc. VAT)
€159.99
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.07 |
*price indicative
- RS Stock No.:
- 827-090
- Mfr. Part No.:
- 472827
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Relay | |
| Function | Light Curtains, Contact Amplification, OSSD, Single-Channel Emergency Stop | |
| Mount Type | DIN Rail | |
| Number of Contacts | 2 | |
| Contact Configuration | 1 NC/1 NO | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw Terminal | |
| Length | 102.5mm | |
| Height | 93.1mm | |
| Width | 6.2mm | |
| Standards/Approvals | EN ISO 13849-1, IEC 62061, IEC 61508, EN 50156-1 EN 746-2, IEC 61511-1, EN60204-1, CE, TÜV, UL | |
| Series | Minos | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Relay | ||
Function Light Curtains, Contact Amplification, OSSD, Single-Channel Emergency Stop | ||
Mount Type DIN Rail | ||
Number of Contacts 2 | ||
Contact Configuration 1 NC/1 NO | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw Terminal | ||
Length 102.5mm | ||
Height 93.1mm | ||
Width 6.2mm | ||
Standards/Approvals EN ISO 13849-1, IEC 62061, IEC 61508, EN 50156-1 EN 746-2, IEC 61511-1, EN60204-1, CE, TÜV, UL | ||
Series Minos | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN Safety relay provides Advanced emergency stop functionality for critical applications. Its design ensures compliance with stringent safety standards, facilitating a secure operational environment.
Utilises two-channel safe inputs for enhanced monitoring reliability
Achieves performance levels up to PL e and SILCL 3 for maximum safety
Employs automatic or monitored manual start options, adapting to various user needs
Includes test pulses for ongoing validation of the safety function during operation
Related links
- ZANDER AACHEN MINOS SL Series DIN Rail Timer Relay 24 V dc, NC Switch Configuration
- ZANDER AACHEN MINOS SL Safety Relay
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 250V ac Auxiliary Switch Configuration
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 250V ac Auxiliary Switch Configuration
- RS PRO DIN Rail Timer Relay 230 V ac 230V ac 2-Function, 2 NO/1 NC Switch Configuration
- Eaton ESR5 Series Screw Timer Relay 230 V ac 230V ac, 3 NC Switch Configuration
- Crouzet DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch Configuration
- Crouzet TK2R1 Series DIN Rail Timer Relay 24 VDC 1-Function, DPDT Switch Configuration
