Omron H3YN Series Panel Timer Relay, 4-Contact, 24 V 24V ac, 0.1 s → 10 min, Multifunction-Function, DPDT Switch
- RS Stock No.:
- 106-6252
- Mfr. Part No.:
- H3YN-2-B DC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€58.93
(exc. VAT)
€72.48
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.93 |
*price indicative
- RS Stock No.:
- 106-6252
- Mfr. Part No.:
- H3YN-2-B DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | Panel | |
| Time Range | 0.1 s → 10 min | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Supply DC Voltage | 24 V | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 5A | |
| Supply AC Voltage | 24V ac | |
| Terminal Type | Push-in | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Height | 28mm | |
| Length | 21.5mm | |
| Standards/Approvals | EN 61812-1, IEC 60664-1, UL 508, CE, CCC, Lloyds, CSA C22.2 No. 14 | |
| Width | 56.6mm | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type Panel | ||
Time Range 0.1 s → 10 min | ||
Number of Contacts 4 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Supply DC Voltage 24 V | ||
Minimum Operating Temperature -10°C | ||
Contact Current 5A | ||
Supply AC Voltage 24V ac | ||
Terminal Type Push-in | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Height 28mm | ||
Length 21.5mm | ||
Standards/Approvals EN 61812-1, IEC 60664-1, UL 508, CE, CCC, Lloyds, CSA C22.2 No. 14 | ||
Width 56.6mm | ||
Series H3YN | ||
- COO (Country of Origin):
- CN
Omron H3YN Series Timer Relay, 24V Supply Voltage, 0.1s to 10min Time Range - H3YN-2-B DC24
This timer relay is designed to provide adjustable time control for industrial automation and electrical installations, offering multifunction timing and dual 24V supply compatibility for AC or DC systems. It mounts to a panel and delivers repeatable switching performance for control circuits across a broad ambient range, while complying with multiple international safety and compatibility standards.
Features and Benefits:
• DPDT contacts rated at 5A provide dependable double-pole switching
• Multifunction timing delivers varied delay modes for flexible control
• Time span from 0.1s to 10 min allows precise process timing
• Push-in terminals enable Rapid tool-free wiring installation
• Switching capability up to 250V AC supports diverse load types
• IP40 enclosure protects internal components in standard industrial settings
• Multifunction timing delivers varied delay modes for flexible control
• Time span from 0.1s to 10 min allows precise process timing
• Push-in terminals enable Rapid tool-free wiring installation
• Switching capability up to 250V AC supports diverse load types
• IP40 enclosure protects internal components in standard industrial settings
Applications
• Suitable for sequence control in manufacturing automation panels
• Ideal for timed motor start/stop and interlock circuits
• Used for lamp and indicator timing in control cabinets
• Can be used for process delay and cycling in assembly lines
• Used with machine control systems requiring Compact panel mounting
• Ideal for timed motor start/stop and interlock circuits
• Used for lamp and indicator timing in control cabinets
• Can be used for process delay and cycling in assembly lines
• Used with machine control systems requiring Compact panel mounting
What voltage options are available for powering this device?
It accepts 24V in either AC or DC form, allowing use on systems with either supply type.
How many independent switching elements does it provide?
It incorporates four switching contacts arranged as a double-pole double-throw configuration for two simultaneous circuits.
What environmental temperatures can it tolerate during operation?
It is rated to operate between -10°C and 55°C, suitable for most indoor industrial environments.
How is the unit secured and connected within a control enclosure?
It is designed for panel mounting and uses push-in Terminal connections for straightforward installation and wiring.
Which standards govern its electrical and safety characteristics?
It meets recognised standards including EN 61812-1, IEC 60664-1, UL 508, CE, CCC, Lloyds, and CSA C22.2 No.14.
Related links
- Omron H3YN Series DIN Rail Timer Relay 12 V dc Multifunction-Function, DPDT Switch
- Omron H3YN Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, DPDT
- Omron H3YN Series Panel Timer Relay 12 V 12V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series Panel Solid State Timer 125 V dc 24V ac Multifunction-Function, 4
- Omron H3YN Series Timer Relay 48 V dc 48V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series Panel Timer Relay 125 V 100V ac 0.1 s → 10 min
- Omron H3YN Series Panel Solid State Timer 125 V dc 12V ac Multifunction-Function,
- Omron H3YN Series Panel Timer Relay 125 V 200V ac 0.1 s → 10 min
