Omron H3YN Series DIN Rail Timer Relay, 2-Contact, 12 V dc, 0.1 s → 10 min, Multifunction-Function, DPDT Switch
- RS Stock No.:
- 177-0108
- Mfr. Part No.:
- H3YN-2 DC12
- Manufacturer:
- Omron
Subtotal (1 unit)*
€58.93
(exc. VAT)
€72.48
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.93 |
*price indicative
- RS Stock No.:
- 177-0108
- Mfr. Part No.:
- H3YN-2 DC12
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 10 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP20, IP30 | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 12 V dc | |
| Mode | Multifunction | |
| Terminal Type | Plug-In | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Length | 21.5mm | |
| Width | 28mm | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 10 min | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP20, IP30 | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 12 V dc | ||
Mode Multifunction | ||
Terminal Type Plug-In | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Length 21.5mm | ||
Width 28mm | ||
Series H3YN | ||
- COO (Country of Origin):
- ID
Omron H3YN Series Timer Relay, DPDT Contact Configuration, 12V DC Supply Voltage - H3YN-2 DC12
This timer relay is a versatile device designed for various automation and control applications. It operates at a supply voltage of 12V DC and features a DIN rail mounting type for straightforward installation. With compact dimensions of 21.5x56.6mm, it is well-suited for environments where space is limited. Its range of operational modes enhances adaptability in diverse scenarios.
Features & Benefits
• Multi-function timer for different operational requirements
• Supports Flicker OFF Start and ON Delay modes
• Handles current loads of up to 5A
• Two contacts in DPDT configuration for flexibility
• Designed for connection to an external power supply
• Maximum voltage ratings of 125V DC and 230V AC
Applications
• Suitable for HVAC system timing operations
• Employed in process control
• Utilised in safety interlock circuits
Can it operate within a wide temperature range?
Yes, it functions between -10°C and +50°C.
Will it require an external power source?
Yes, it is intended for use with an external power supply.
Is it easy to install in existing systems?
Yes, it conveniently mounts on DIN rails.
Related links
- Omron H3YN Series Panel Timer Relay 24 V 24V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series Panel Timer Relay 12 V 12V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series Timer Relay 48 V dc 48V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series Panel Solid State Timer 125 V dc 12V ac Multifunction-Function,
- Omron H3YN Series DIN Rail Timer Relay 24 V dc 24V ac Multifunction-Function, DPDT
- Omron H3YN Series Panel Timer Relay 125 V 100V ac 0.1 s → 10 min
- Omron H3YN Series Panel Timer Relay 125 V 200V ac 0.1 s → 10 min
- Omron H3YN Series Panel Solid State Timer 125 V dc 24V ac Multifunction-Function, 4
