Omron H3YN Series DIN Track Solid State Timer, 4-Contact, 125 V dc 200V ac, 230 V ac, 0.1 min → 10 h,
- RS Stock No.:
- 106-6255
- Mfr. Part No.:
- H3YN-21-B AC200-230
- Manufacturer:
- Omron
Subtotal (1 unit)*
€58.93
(exc. VAT)
€72.48
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.93 |
*price indicative
- RS Stock No.:
- 106-6255
- Mfr. Part No.:
- H3YN-21-B AC200-230
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Timer | |
| Function | Timer | |
| Mount Type | DIN Track | |
| Time Range | 0.1 min → 10 h | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Supply DC Voltage | 125 V dc | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 200V ac, 230V ac | |
| Mode | Multifunction | |
| Terminal Type | Push-in | |
| Maximum Operating Temperature | 55°C | |
| Width | 56.6mm | |
| Standards/Approvals | UL 508, EN 61812-1, CSA C22.2 No. 14, IEC 60664-1, CE, Lloyds, CCC | |
| Height | 28mm | |
| Length | 21.5mm | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Timer | ||
Function Timer | ||
Mount Type DIN Track | ||
Time Range 0.1 min → 10 h | ||
Number of Contacts 4 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Supply DC Voltage 125 V dc | ||
Contact Current 5A | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 200V ac, 230V ac | ||
Mode Multifunction | ||
Terminal Type Push-in | ||
Maximum Operating Temperature 55°C | ||
Width 56.6mm | ||
Standards/Approvals UL 508, EN 61812-1, CSA C22.2 No. 14, IEC 60664-1, CE, Lloyds, CCC | ||
Height 28mm | ||
Length 21.5mm | ||
Series H3YN | ||
- COO (Country of Origin):
- CN
Omron H3YN Series Solid State Timer, 200V AC Supply Voltage, 0.1min to 10h Time Range - H3YN-21-B AC200-230
This solid-state timer is a DIN-rail mounted timing relay designed for control and sequencing tasks in industrial automation. It operates on AC supply voltages and offers multifunction timing over a wide range, enabling repeatable time-delay behaviours for switching circuits in electrical and mechanical systems while fitting Compact installations.
Features and Benefits:
• Multifunction timing range 0.1 min-10 h for flexible sequencing
• DPDT 5 A contacts for switching multiple circuits simultaneously
• AC200-230V supply supports common industrial mains
• Push-in terminals for fast, secure wiring connections
• 250V AC switching voltage to handle typical load voltages
• IP40 rated enclosure for protection in control panels
• DPDT 5 A contacts for switching multiple circuits simultaneously
• AC200-230V supply supports common industrial mains
• Push-in terminals for fast, secure wiring connections
• 250V AC switching voltage to handle typical load voltages
• IP40 rated enclosure for protection in control panels
Applications
• Suitable for motor start delay and interlock sequences
• Ideal for conveyor stop/start timing in production lines
• Used for lighting control and timed power distribution
• Can be used for process control where repeatable delays are required
• Ideal for conveyor stop/start timing in production lines
• Used for lighting control and timed power distribution
• Can be used for process control where repeatable delays are required
What contact arrangement does it provide and how does that help?
It uses a double-pole double-throw contact set, allowing independent switching of two circuits from a single timing function, useful for controlling both power and signal lines concurrently.
Which mounting method is supported for panel integration?
It mounts on a DIN rail, enabling straightforward installation in standard control enclosures and quick replacement without panel modifications.
What temperature limits apply during operation?
The device is rated to operate between -10 °C and 55 °C, suitable for typical indoor industrial environments.
Are there approvals relevant to industrial electrical systems?
It complies with multiple standards including UL 508, EN 61812-1, CSA C22.2 No. 14, IEC 60664-1, CE, Lloyds and CCC, aligning it with regulated equipment requirements.
What supply options exist for DC-operated systems?
A 125V DC supply rating is provided for installations requiring DC timing control.
Related links
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 200V ac 0.1 min → 10 h,
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 24V ac
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 12V ac
- Omron H3YN Series Panel Timer Relay 125 V 200V ac 0.1 s → 10 min
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 24V ac
- Omron H3YN Series Panel Timer Relay 125 V dc 200V ac 0.1 s → 10 min,
- Omron H3YN Series DIN Rail 2-Contact 230 V ac, 0.1 min
- Omron H3YN Series Panel Timer Relay 125 V 100V ac 0.1 min → 10 h
