Omron H3YN Series DIN Track Solid State Timer, 4-Contact, 125 V dc 24V ac, 0.1 s → 10 min,
- RS Stock No.:
- 106-6250
- Mfr. Part No.:
- H3YN-2-B AC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€58.93
(exc. VAT)
€72.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.93 |
*price indicative
- RS Stock No.:
- 106-6250
- Mfr. Part No.:
- H3YN-2-B AC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Timer | |
| Mount Type | DIN Track | |
| Function | Timer | |
| Time Range | 0.1 s → 10 min | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 125 V dc | |
| Terminal Type | Push-in | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 55°C | |
| Width | 56.6mm | |
| Standards/Approvals | IEC 60664-1, CCC, CSA C22.2 No. 14, Lloyds, EN 61812-1, CE, UL 508 | |
| Length | 21.5mm | |
| Height | 28mm | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Timer | ||
Mount Type DIN Track | ||
Function Timer | ||
Time Range 0.1 s → 10 min | ||
Number of Contacts 4 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -10°C | ||
Contact Current 5A | ||
Supply DC Voltage 125 V dc | ||
Terminal Type Push-in | ||
Mode Multifunction | ||
Maximum Operating Temperature 55°C | ||
Width 56.6mm | ||
Standards/Approvals IEC 60664-1, CCC, CSA C22.2 No. 14, Lloyds, EN 61812-1, CE, UL 508 | ||
Length 21.5mm | ||
Height 28mm | ||
Series H3YN | ||
- COO (Country of Origin):
- CN
Omron H3YN Series Solid State Timer, 24V Supply AC Voltage, 0.1s-10min Time Range - H3YN-2-B AC24
This solid-state timer is a Compact multifunction timing relay designed for use in industrial control panels and automation systems. It delivers configurable timing from fractions of a second to minutes and connects via push-in terminals for quick installation on DIN rail. The device supports AC and DC supply options and provides multiple changeover contacts for control of loads across standard industrial voltages.
Features and Benefits:
• 0.1s-10min range enables precise timing for varied processes
• DPDT 5A contacts allow switching of moderate AC and DC loads
• Push-in terminals reduce wiring time and improve connection security
• Supports 24V AC and 125V DC supplies for flexible control inputs
• Switching capability up to 250V AC permits direct control of common circuits
• DPDT 5A contacts allow switching of moderate AC and DC loads
• Push-in terminals reduce wiring time and improve connection security
• Supports 24V AC and 125V DC supplies for flexible control inputs
• Switching capability up to 250V AC permits direct control of common circuits
Applications
• Suitable for sequencing pneumatic valve actuation in automation
• Ideal for timing control of conveyor start/stop operations
• Used with control cabinets requiring Compact relay functions
• Can be used for delay functions in motor control and interlocks
• Suitable for time-based lighting or signalling in industrial sites
• Ideal for timing control of conveyor start/stop operations
• Used with control cabinets requiring Compact relay functions
• Can be used for delay functions in motor control and interlocks
• Suitable for time-based lighting or signalling in industrial sites
What environmental temperatures can it operate within?
It operates across an ambient range from -10°C to 55°C, suitable for typical indoor industrial environments.
How is the unit mounted in control panels?
It clips onto a DIN rail, allowing standard rail mounting and straightforward replacement.
What level of ingress protection does the enclosure provide?
The housing meets IP40, providing protection against solid objects but not against water ingress.
Which standards approvals does it have for industrial use?
It carries multiple approvals including IEC, UL, CSA and EN standards, indicating conformity with electrical safety and performance criteria.
Related links
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 125V ac
- Omron H3YN Series DIN Track Solid State Timer 0.1 s → 10 min 4 NO/4
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 24V ac
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 12V ac
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 24V ac
- Omron H3YN Series Panel Solid State Timer 125 V dc 12V ac Multifunction-Function,
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 200V ac 0.1 min → 10 h,
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 12V ac
