Omron H3YN Series Panel Timer Relay, 4-Contact, 125 V dc 24V ac, 0.1 min → 10 h, Multifunction-Function, 4PDT
- RS Stock No.:
- 106-6266
- Mfr. Part No.:
- H3YN-41-B AC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€66.96
(exc. VAT)
€82.36
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.96 |
*price indicative
- RS Stock No.:
- 106-6266
- Mfr. Part No.:
- H3YN-41-B AC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | Panel | |
| Time Range | 0.1 min → 10 h | |
| Number of Contacts | 4 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | 4PDT | |
| IP Rating | IP40 | |
| Supply DC Voltage | 125 V dc | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 24V ac | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Push-in | |
| Standards/Approvals | EN 61812-1, CCC, UL 508, IEC 60664-1, Lloyds, CE, CSA C22.2 No. 14 | |
| Height | 28mm | |
| Length | 21.5mm | |
| Width | 56.6mm | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type Panel | ||
Time Range 0.1 min → 10 h | ||
Number of Contacts 4 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions Multifunction | ||
Contact Configuration 4PDT | ||
IP Rating IP40 | ||
Supply DC Voltage 125 V dc | ||
Contact Current 5A | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 24V ac | ||
Mode Multifunction | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Push-in | ||
Standards/Approvals EN 61812-1, CCC, UL 508, IEC 60664-1, Lloyds, CE, CSA C22.2 No. 14 | ||
Height 28mm | ||
Length 21.5mm | ||
Width 56.6mm | ||
Series H3YN | ||
- COO (Country of Origin):
- CN
Omron H3YN Series Timer Relay, 24V AC Supply Voltage, 0.1min to 10h Time Range - H3YN-41-B AC24
This timer relay provides adjustable timing control for automation and control panels, delivering multifunction timing capabilities for a range of industrial tasks. It is designed for panel mounting and intended for use in electrical, mechanical and electronics systems where selectable timing behaviour and multiple changeover contacts are required.
Features and Benefits:
• Four independent changeover contacts supporting 5A switching capability • Broad timing adjustment from 0.1min to 10h for varied cycle requirements • Push-in terminals for Faster wiring and reduced installation time • Rated switching up to 250V AC to handle common control voltages • Operates between -10°C and 55°C for typical industrial environments • Complies with EN 61812-1 and multiple international approvals for system compatibility
Applications
• Suitable for sequencing control in manufacturing machinery • Ideal for timed control of conveyor and material handling systems • Used with motor starters for delayed start and stop functions • Can be used for lamp and indicator timing in control cabinets • Suitable for retrofit of legacy panel controllers requiring multifunction timing
What supply options are available for this device?
It accepts a 24V AC supply and also supports 125V DC input for installations with different control supplies.
How is the device mounted and connected within a control panel?
It is designed for panel mounting and uses push-in style terminals to simplify connecting conductors without additional ferrules.
What contact arrangement does it provide for control circuits?
The unit provides four changeover contacts configured to enable multiple independent switching circuits with 5A current capability.
Which environmental protection level does it offer?
The enclosure has an IP40 rating suitable for use in enclosed panels where protection from large solid objects is required.
Related links
- Omron H3YN Series Timer Relay 24 V ac 24V ac Multifunction-Function, 4PDT Switch
- Omron H3YN Series Panel Timer Relay 125 V 100V ac 0.1 min → 10 h
- Omron H3YN Series Panel Timer Relay 12 V 12V ac Multifunction-Function, DPDT Switch
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 24V ac
- Omron H3YN Series DIN Track Solid State Timer 0.1 s → 10 min 4 NO/4
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 12V ac
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 200V ac 0.1 min → 10 h,
- Omron H3YN Series Panel Timer Relay 125 V 200V ac 0.1 s → 10 min
