Omron H3YN Series DIN Track Solid State Timer, 4-Contact 24V ac, 0.1 s → 10 min, Multifunction-Function, 4 NO/4
- RS Stock No.:
- 106-6261
- Mfr. Part No.:
- H3YN-4-B AC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€66.96
(exc. VAT)
€82.36
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.96 |
*price indicative
- RS Stock No.:
- 106-6261
- Mfr. Part No.:
- H3YN-4-B AC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Timer | |
| Function | Timer | |
| Mount Type | DIN Track | |
| Time Range | 0.1 s → 10 min | |
| Number of Contacts | 4 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | 4 NO/4 NC | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 3A | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Terminal Type | Push-in | |
| Standards/Approvals | EN 61812-1, Lloyds, UL 508, CE, CCC, IEC 60664-1, CSA C22.2 No. 14 | |
| Length | 21.5mm | |
| Width | 56.6mm | |
| Height | 28mm | |
| Series | H3YN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Timer | ||
Function Timer | ||
Mount Type DIN Track | ||
Time Range 0.1 s → 10 min | ||
Number of Contacts 4 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration 4 NO/4 NC | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Contact Current 3A | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Terminal Type Push-in | ||
Standards/Approvals EN 61812-1, Lloyds, UL 508, CE, CCC, IEC 60664-1, CSA C22.2 No. 14 | ||
Length 21.5mm | ||
Width 56.6mm | ||
Height 28mm | ||
Series H3YN | ||
- COO (Country of Origin):
- CN
Omron H3YN Series Solid State Timer, 0.1 s-10 m in Time Range, 24V AC Supply Voltage - H3YN-4-B AC24
This solid-state timer is a Compact multifunction timing relay designed for control and automation tasks in electrical systems. It accepts an AC supply and provides selectable timing functions to sequence processes and manage delays in industrial control panels. The unit mounts on a standard DIN rail and connects using push-in terminals for Rapid installation.
Features and Benefits:
• 24V AC supply supports common control-voltage infrastructures
• Adjustable timing range 0.1 s-10 min for precise process control
• Four normally open and four normally closed contacts enable complex logic
• Contact rating 3 A permits switching of moderate loads
• Switching capability up to 250V AC handles typical mains circuits
• IP40 protection suited to enclosed control cabinets
• Adjustable timing range 0.1 s-10 min for precise process control
• Four normally open and four normally closed contacts enable complex logic
• Contact rating 3 A permits switching of moderate loads
• Switching capability up to 250V AC handles typical mains circuits
• IP40 protection suited to enclosed control cabinets
Applications
• Suitable for sequencing motors and actuators in production lines
• Ideal for timed control of conveyors and packaging machinery
• Used for delay interlocks in electrical distribution panels
• Can be used for timing functions in HVAC control systems
• Used with PLCs for supplementary timing and safety routines
• Ideal for timed control of conveyors and packaging machinery
• Used for delay interlocks in electrical distribution panels
• Can be used for timing functions in HVAC control systems
• Used with PLCs for supplementary timing and safety routines
What mounting method does it require for panel fitting?
It clips directly onto a DIN rail, enabling straightforward rail-mounted installation within control enclosures.
How are electrical connections MADE to the unit?
Termination is via push-in style terminals that allow tool-free wire insertion and secure contact.
What environmental temperatures can it operate within?
It functions across a working range from -10 °C up to 55 °C, suitable for typical indoor industrial environments.
Which approvals support its use in regulated installations?
The device carries recognised standards approvals including EN 61812-1, UL 508, CE, CCC and CSA C22.2 No. 14, which demonstrate conformity to multiple regional safety requirements.
Related links
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 24V ac
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 12V ac
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 24V ac
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 125V ac
- Omron H3YN Series Panel Solid State Timer 125 V dc 24V ac Multifunction-Function, 4
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 200V ac 0.1 min → 10 h,
- Omron H3YN Series Panel Solid State Timer 125 V dc 12V ac Multifunction-Function,
- Omron H3YN Series DIN Track Solid State Timer 125 V dc 12V ac
