Omron H3RN Series Front Solid State Timer, 2-Contact, 12 → 24 V dc 24V ac, 0.1 s → 10 min,
- RS Stock No.:
- 106-6278
- Mfr. Part No.:
- H3RN-2-B 24VDC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€70.24
(exc. VAT)
€86.40
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.24 |
*price indicative
- RS Stock No.:
- 106-6278
- Mfr. Part No.:
- H3RN-2-B 24VDC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Timer | |
| Function | Timer | |
| Mount Type | Front | |
| Time Range | 0.1 s → 10 min | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPST | |
| IP Rating | IP40 | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 3A | |
| Supply DC Voltage | 12 → 24 V dc | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Terminal Type | Plug-In | |
| Length | 12.8mm | |
| Width | 47.2mm | |
| Height | 31.2mm | |
| Standards/Approvals | CSA C22.2 No.14, IEC 60664-1 4 kV/2, CE, UL 508, cURus, EN 61812-1, cULus | |
| Series | H3RN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Timer | ||
Function Timer | ||
Mount Type Front | ||
Time Range 0.1 s → 10 min | ||
Number of Contacts 2 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPST | ||
IP Rating IP40 | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -10°C | ||
Contact Current 3A | ||
Supply DC Voltage 12 → 24 V dc | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Terminal Type Plug-In | ||
Length 12.8mm | ||
Width 47.2mm | ||
Height 31.2mm | ||
Standards/Approvals CSA C22.2 No.14, IEC 60664-1 4 kV/2, CE, UL 508, cURus, EN 61812-1, cULus | ||
Series H3RN | ||
- COO (Country of Origin):
- JP
Omron H3RN Series Solid State Timer, 24V Supply DC Voltage, 0.1s to 10min Time Range - H3RN-2-B 24VDC
This solid-state timer provides adjustable time-delay control for industrial automation panels and equipment. It operates across low-voltage AC and DC supplies and offers multifunction timing over a broad interval, making it suitable for sequence control, delay-on and delay-off tasks in electrical and mechanical systems.
Features and Benefits:
• Time range 0.1s-10min delivers precise timing control
• Accepts 12-24VDC supply for flexible low-voltage integration
• DPST contacts rated 3A enable dual-circuit switching
• Switching capability up to 250V AC handles common mains loads
• IP40 enclosure protects internal circuitry in panel environments
• Plug-in Terminal design simplifies replacement and servicing
• Accepts 12-24VDC supply for flexible low-voltage integration
• DPST contacts rated 3A enable dual-circuit switching
• Switching capability up to 250V AC handles common mains loads
• IP40 enclosure protects internal circuitry in panel environments
• Plug-in Terminal design simplifies replacement and servicing
Applications
• Suitable for conveyor start/stop sequencing in factory lines
• Ideal for motor control delay functions in machine panels
• Used with control relays for staged power distribution
• Can be used for timed lighting or signalling in industrial sites
• Suitable for retrofitting into existing front-mount control assemblies
• Ideal for motor control delay functions in machine panels
• Used with control relays for staged power distribution
• Can be used for timed lighting or signalling in industrial sites
• Suitable for retrofitting into existing front-mount control assemblies
What supply voltages will the device accept for DC operation?
It will operate from 12V up to 24V DC, allowing use with common control supplies.
How many independent circuits can be switched and what current can they carry?
Two circuits are provided via DPST contacts, each capable of switching currents up to 3A.
What environmental temperature range can it withstand during operation?
It is rated to operate down to -10°C and up to 55°C under normal conditions.
Which approvals indicate suitability for use in industrial electrical installations?
It conforms to multiple safety and performance standards including CSA, UL and IEC approvals.
Related links
- Omron H3RN Series Front Solid State Timer 12 → 24 V dc 24V ac
- Omron H3RN Series Panel Timer Relay 12 → 24 V dc 24V ac
- Omron H3RN Series Panel Timer Relay 12 V 12V ac Multifunction-Function, DPST Switch
- Omron H3RN Series Timer Relay 48 V dc 24V ac Multifunction-Function, SPDT Switch
- Omron H3RN Series Timer Relay 24 V dc 24V ac Multifunction-Function, DPST-NO Switch
- Omron H3RN Series DIN Rail Timer Relay 12 V dc Multifunction-Function, DPST-NO
- Omron H3RN Series Panel Timer Relay 12 → 24 V dc 24V ac
- Omron H3RN Series Front Solid State Timer 24 V dc 24V ac Multifunction-Function,
