Omron H3RN Series Front Solid State Timer, 2-Contact, 12 → 24 V dc 24V ac, 0.1 s → 10 min,
- RS Stock No.:
- 106-6279
- Mfr. Part No.:
- H3RN-2-B 24VAC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€70.24
(exc. VAT)
€86.40
(inc. VAT)
- Shipping from 22 January 2027
Units | Per unit |
|---|---|
| 1 + | €70.24 |
*price indicative
- RS Stock No.:
- 106-6279
- Mfr. Part No.:
- H3RN-2-B 24VAC
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Timer | |
| Mount Type | Front | |
| Function | Timer | |
| Time Range | 0.1 s → 10 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | DPST | |
| IP Rating | IP40 | |
| Supply AC Voltage | 24V ac | |
| Timing Adjustment | Swedish Pipe | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 3A | |
| Supply DC Voltage | 12 → 24 V dc | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Terminal Type | Plug-In | |
| Length | 12.8mm | |
| Height | 31.2mm | |
| Standards/Approvals | CSA, UL Listed, cULus (or cURus):UL 508/CSA C22.2 No.14, EN 61812-1, CE, IEC 60664-1 4 kV/2 | |
| Width | 47.2mm | |
| Series | H3RN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Timer | ||
Mount Type Front | ||
Function Timer | ||
Time Range 0.1 s → 10 min | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration DPST | ||
IP Rating IP40 | ||
Supply AC Voltage 24V ac | ||
Timing Adjustment Swedish Pipe | ||
Minimum Operating Temperature -10°C | ||
Contact Current 3A | ||
Supply DC Voltage 12 → 24 V dc | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Terminal Type Plug-In | ||
Length 12.8mm | ||
Height 31.2mm | ||
Standards/Approvals CSA, UL Listed, cULus (or cURus):UL 508/CSA C22.2 No.14, EN 61812-1, CE, IEC 60664-1 4 kV/2 | ||
Width 47.2mm | ||
Series H3RN | ||
- COO (Country of Origin):
- JP
Omron H3RN Series Solid State Timer, 0.1s-10m in Time Range, 24V AC Supply Voltage - H3RN-2-B 24VAC
Features and Benefits:
• Supports 24V AC or 12-24V DC supply for flexible installation
• DPST contact configuration allows independent switching of two circuits
• Contact rating 3A enables switching of moderate loads up to 250V AC
• Plug-in Terminal type permits fast replacement and simplified wiring
• IP40 enclosure rating suits protected panel environments
Applications
• Ideal for timed activation of control valves and actuators
• Used with relay logic for interlock and safety timing functions
• Can be used for delay-on/interval timing in conveyor systems
• Suitable for replacing electromechanical timers in retrofits
What Terminal arrangement is offered for mounting and serviceability?
How tolerant is the device to ambient temperatures during operation?
Which electrical isolation or standards does the device meet for safety considerations?
What switching capability does it provide for mains-connected loads?
Related links
- Omron H3RN Series Front Solid State Timer 12 → 24 V dc 24V ac
- Omron H3RN Series Front Solid State Timer 24 V dc 24V ac Multifunction-Function,
- Omron H3RN Series Panel Timer Relay 12 → 24 V dc 24V ac
- Omron H3RN Series Panel Timer Relay 12 V 12V ac Multifunction-Function, DPST Switch
- Omron H3RN Series DIN Rail Timer Relay 12 V dc Multifunction-Function, DPST-NO
- Omron H3RN Series Timer Relay 24 V ac 24V ac Multifunction-Function, SPDT Switch
- Omron H3RN Series Timer Relay 48 V dc 24V ac Multifunction-Function, SPDT Switch
- Omron H3RN Series Timer Relay 24 V dc 24V ac Multifunction-Function, DPST-NO Switch
