Schneider Electric Harmony XB5 Series Panel Timer Relay, 24 V dc 24V ac, 3 → 60 s, 1-Function
- RS Stock No.:
- 134-5387
- Mfr. Part No.:
- XB5DTB23
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€103.70
(exc. VAT)
€127.55
(inc. VAT)
- Plus 10 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €103.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 134-5387
- Mfr. Part No.:
- XB5DTB23
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Function | Offset Double Ring End | |
| Mount Type | Panel | |
| Time Range | 3 → 60 s | |
| Number of Timer Functions | 1 | |
| IP Rating | IP65, IP20 | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Listed, CE, EN/IEC 61812-1, UL 508 | |
| Width | 90mm | |
| Length | 62mm | |
| Height | 62mm | |
| Series | Harmony XB5 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Function Offset Double Ring End | ||
Mount Type Panel | ||
Time Range 3 → 60 s | ||
Number of Timer Functions 1 | ||
IP Rating IP65, IP20 | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Listed, CE, EN/IEC 61812-1, UL 508 | ||
Width 90mm | ||
Length 62mm | ||
Height 62mm | ||
Series Harmony XB5 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Schneider Electric XB5DTB23
XB5 Panel Mount Timers
Related links
- Schneider Electric Harmony XB5 Series Panel Timer Relay 0.5 → 10 s, 1-Function
- Schneider Electric Harmony XB5 Series Panel Timer Relay 3 → 60 min, 1-Function
- Schneider Electric Harmony XB5 Series Panel Timer Relay 0.5 → 10 min, 1-Function
- Schneider Electric Harmony XB5 Series Panel Timer Relay 230 V ac
- Siemens 3RP25 Series DIN Rail Timer Relay 240 V ac 440 V ac 1-Function,
- Eaton ETR4 Series DIN Rail Timer Relay 400 V ac 400V ac 1-Function
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 3 → 60 s DPST
- Eaton ETR4 Series DIN Rail Timer Relay 240 V dc 24V ac 3 → 60 s SPST Switch
