Siemens 7PV15 Series DIN Rail Timer Relay, 2-Contact, 12 → 240 V dc 12V ac, 240 V ac, 0.05 → 360000 s,

Subtotal (1 unit)*

€82.50

(exc. VAT)

€101.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.50

*price indicative

RS Stock No.:
171-8298
Mfr. Part No.:
7PV1508-1BW30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Multifunction

Time Range

0.05 → 360000 s

Number of Contacts

2

Switching Voltage

300V

Number of Timer Functions

Multifunction

Contact Configuration

DPDT

IP Rating

IP20

Supply AC Voltage

12V ac, 240V ac

Contact Current

3A

Supply DC Voltage

12 → 240 V dc

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Mode

Multifunction

Maximum Operating Temperature

55°C

Length

17.5mm

Height

90.5mm

Width

67mm

Standards/Approvals

EN 61000-6-2, IEC 61812-1

Series

7PV15

RoHS Status: Exempt

COO (Country of Origin):
CZ
Timing relay, electronic Multifunction 2 change-over contacts, 7 functions 7 time ranges 0.05 s ... 100 h 12-240 V AC/DC with LED, Screw terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy