Eaton ZRER Series DIN Rail Timer Relay, 1-Contact, 24 → 240 V ac/dc 24V ac, 240 V ac, 0.05 → 360000 s,
- RS Stock No.:
- 229-678
- Mfr. Part No.:
- 110405 ZRER/W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€108.46
(exc. VAT)
€133.41
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.46 |
*price indicative
- RS Stock No.:
- 229-678
- Mfr. Part No.:
- 110405 ZRER/W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Offset Double Ring End | |
| Time Range | 0.05 → 360000 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 2 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Contact Current | 8A | |
| Supply DC Voltage | 24 → 240 V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Mode | Multifunction | |
| Terminal Type | Screw | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS conform | |
| Length | 65mm | |
| Series | ZRER | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Offset Double Ring End | ||
Time Range 0.05 → 360000 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 2 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Contact Current 8A | ||
Supply DC Voltage 24 → 240 V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Mode Multifunction | ||
Terminal Type Screw | ||
Width 17.5mm | ||
Standards/Approvals RoHS conform | ||
Length 65mm | ||
Series ZRER | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton timing relay multi-function device is designed to enhance operational efficiency and reliability in various applications. This innovative product features two distinct functions and is equipped with a single changeover contact, making it exceptionally versatile for complex control systems. With its robust design, the device is engineered for ease of use, allowing for seamless integration into existing setups. The relay supports a wide operating voltage range and is compliant with RoHS regulations, ensuring it meets the latest environmental standards. Built to endure, it operates effectively across varying temperatures, offering both delay-on energisation and delay on de-energisation functionalities, tailored to modern automation needs.
Multifunctional capabilities suit a variety of applications
Compact design facilitates easy installation in limited spaces
Durable construction ensures longevity and resilience in harsh environments
Supports a broad voltage range for increased compatibility
High nominal current rating optimises performance in demanding scenarios
User-friendly interface promotes effortless operation and configuration
Ideal for DIN rail mounting, enhancing versatility in installation
Related links
- Eaton ZRTAK Series DIN Rail Timer Relay 24 → 240 V ac/dc 24V ac 0.05 → 360000 s,
- Eaton ZRMF Series DIN Rail Timer Relay 24 → 240 V ac/dc 24V ac 0.05 → 360000 s,
- Eaton ZRMF Series DIN Rail Timer Relay 24 → 240 V ac/dc 24V ac 0.05 → 360000 s,
- ABB DIN Rail Timer Relay 24 → 240 V ac 24V ac 0.05 → 360000 s DPDT
- Eaton 262689 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 → 360000 s
- Eaton 262687 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 → 360000 s
- Siemens 7PV15 Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.05 → 360000 s,
- Eaton 262730 ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac, 0.05 → 360000 s
