Siemens 7PV15 Series DIN Rail Timer Relay, 1-Contact, 100 → 127 V ac 100V ac, 127 V ac, 5 → 100 s,
- RS Stock No.:
- 171-8300
- Mfr. Part No.:
- 7PV1513-1AQ30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€39.40
(exc. VAT)
€48.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.40 |
*price indicative
- RS Stock No.:
- 171-8300
- Mfr. Part No.:
- 7PV1513-1AQ30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 5 → 100 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20, IP40 | |
| Supply DC Voltage | 100 → 127 V ac | |
| Supply AC Voltage | 100V ac, 127V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 3A | |
| Mode | ON Delay | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Length | 66.7mm | |
| Height | 90.5mm | |
| Width | 67mm | |
| Series | 7PV15 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 5 → 100 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20, IP40 | ||
Supply DC Voltage 100 → 127 V ac | ||
Supply AC Voltage 100V ac, 127V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 3A | ||
Mode ON Delay | ||
Terminal Type Screw | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Length 66.7mm | ||
Height 90.5mm | ||
Width 67mm | ||
Series 7PV15 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Timing relay, electronic ON delay 1 change-over contact, 1 time range 5...100 s 24 V/110 V AC and 24 V DC with LED, Screw terminal
Related links
- Siemens 3RP2005 Series DIN Rail Timer Relay 24 V dc 100V ac 24 V ac 0.05
- Siemens SIRIUS Series DIN Rail Timer Relay 24 V dc 100V ac 24 V ac 0.05
- Siemens SIRIUS Series DIN Rail Timer Relay 24 V dc 100V ac 0.5 → 10 s SPDT
- Siemens 7PV15 Series DIN Rail Timer Relay 12 → 240 V dc 240V ac 0.05 → 100
- Siemens 7PV15 Series DIN Rail Timer Relay 12 V dc 240V ac 5 → 100 h, 0.05
- Siemens SIRIUS Series DIN Rail Timer Relay 24 V dc 200V ac 5 → 100 s SPDT
- Siemens 7PV15 Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.05 → 360000 s,
- Dold BC7933N Series DIN Rail Timer Relay 5 → 100 s, SPDT Switch Configuration
