Omron H3CR Series DIN Rail Timer Relay, 2-Contact 24V ac, 48 V ac, 0.05 s → 300 h, Multifunction-Function, DPDT
- RS Stock No.:
- 177-0086
- Mfr. Part No.:
- H3CR-AP AC24-48/DC12-48
- Manufacturer:
- Omron
Subtotal (1 unit)*
€95.27
(exc. VAT)
€117.18
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.27 |
*price indicative
- RS Stock No.:
- 177-0086
- Mfr. Part No.:
- H3CR-AP AC24-48/DC12-48
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.05 s → 300 h | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 24V ac, 48V ac | |
| Contact Current | 5A | |
| Timing Adjustment | Knob | |
| Terminal Type | Crimp | |
| Maximum Operating Temperature | 55°C | |
| Mode | ON Delay | |
| Height | 81.6mm | |
| Standards/Approvals | CCC, UL, CSA, CE, NK, IEC60664-1, EN61812-1, LR | |
| Width | 48mm | |
| Length | 48mm | |
| Series | H3CR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.05 s → 300 h | ||
Number of Contacts 2 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 24V ac, 48V ac | ||
Contact Current 5A | ||
Timing Adjustment Knob | ||
Terminal Type Crimp | ||
Maximum Operating Temperature 55°C | ||
Mode ON Delay | ||
Height 81.6mm | ||
Standards/Approvals CCC, UL, CSA, CE, NK, IEC60664-1, EN61812-1, LR | ||
Width 48mm | ||
Length 48mm | ||
Series H3CR | ||
- COO (Country of Origin):
- ID
Omron H3CR Series Timer Relay, DPDT Contact Configuration, 0.05s to 300h Time Range - H3CR-AP AC24-48/DC12-48
This timer relay is engineered to control operations within automation and electrical systems with precision. Its ON Delay function offers adjustable timings from 0.05 seconds to 300 hours, making it suitable for a range of industrial applications. Featuring an internal power supply, it accommodates both AC and DC voltages, ensuring broad compatibility with various setups.
Features & Benefits
• Voltage support ranges from 12 to 48V DC and 24 to 48V AC
• Adjustable timing provides operational flexibility
• Compact design ideal for DIN rail mounting in control panels
• Dual-pole, dual-throw configuration for versatile circuit control
• Multi-function capability addresses diverse application needs
Applications
• Used in industrial automation systems for accurate timing
• Implemented in machinery control panels for efficient operations
• Suitable for timing control in HVAC systems
• Employed in process control for precise operational timing
How do I configure the timing settings?
Timing settings can be easily adjusted directly on the device to meet operational needs.
Is it compatible with different types of loads?
Yes, it is capable of managing various loads due to its dual-pole, dual-throw configuration.
What is the minimum and maximum temperature range for operation?
It operates efficiently within a temperature range of -10°C to +55°C, making it suitable for varying environments.
How is it mounted?
The relay is designed for DIN rail mounting, allowing for secure and swift installation in control panels.
Related links
- Omron H3CR Series DIN Rail Timer Relay 48 V ac Multifunction-Function, DPDT
- Omron H3CR Series DIN Rail Timer Relay 48 V ac Multifunction-Function
- Omron H3CR Series DIN Rail Timer Relay 48 V dc 24 V 0.05 s → 300 h
- Omron H3CR Series DIN Rail Timer Relay 0.05 s → 30 h SPST Switch
- Omron H3CR Series DIN Rail Timer Relay 100 → 48 V dc 24V ac 0.05 s → 300 h,
- Omron H3CR Series DIN Rail 2-Contact 48 V ac
- Omron H3CR Series DIN Rail 2-Contact 48 V ac
- Omron H3CR Series DIN Rail Timer Relay 24 V 24V ac Multifunction-Function, DPDT Switch
