Omron H5CX Series DIN Rail, DIN Rail Timer Relay, 2-Contact, 24 V 24V ac, 0.001 s → 9999 h, 0.001 s → 9999
- RS Stock No.:
- 177-0099
- Mfr. Part No.:
- H5CX-L8ED-N
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€215.26
(exc. VAT)
€264.77
(inc. VAT)
- RS Stock No.:
- 177-0099
- Mfr. Part No.:
- H5CX-L8ED-N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | H5CX | |
| Mount Type | DIN Rail, DIN Rail | |
| Product Type | Timer Relay | |
| Number of Contacts | 2 | |
| Supply DC Voltage | 24 V | |
| Supply AC Voltage | 24 V ac | |
| Time Range | 0.001 s → 9999 h, 0.001 s → 9999 h | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| Contact Current | 5 A | |
| Function | Multifunction | |
| Height | 69.7 mm | |
| IP Rating | IP20, IP30 | |
| Length | 48 mm | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | -10 °C | |
| Mode | Twin Timer | |
| Standards/Approvals | RoHS | |
| Terminal Type | Screw | |
| Width | 48 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series H5CX | ||
Mount Type DIN Rail, DIN Rail | ||
Product Type Timer Relay | ||
Number of Contacts 2 | ||
Supply DC Voltage 24 V | ||
Supply AC Voltage 24 V ac | ||
Time Range 0.001 s → 9999 h, 0.001 s → 9999 h | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
Contact Current 5 A | ||
Function Multifunction | ||
Height 69.7 mm | ||
IP Rating IP20, IP30 | ||
Length 48 mm | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature -10 °C | ||
Mode Twin Timer | ||
Standards/Approvals RoHS | ||
Terminal Type Screw | ||
Width 48 mm | ||
- COO (Country of Origin):
- ID
Omron H5CX Series Timer Relay, 24V AC Supply Voltage, 5A Maximum Current - H5CX-L8ED-N
This timer relay is designed for precise timing applications within the automation and electrical industries. Featuring a compact DIN rail mountable design, it measures 48mm in width, 69.7mm in depth, and 48mm in length. The device operates on a supply voltage of 24V AC or 12 to 24V DC, offering exceptional versatility for various industrial environments.
Features & Benefits
• Operates in twin timer mode for enhanced functionality
• Offers a time range from 0.001 seconds to 9999 hours
• Equipped with dual contacts for flexible circuit integration
• Supports multifunction capabilities for diverse applications
• Capable of handling up to 5A with a maximum voltage of 24V AC/DC
• Adjustable time increment options in hours, minutes, and seconds
Applications
• Used in automation control systems for precise timing tasks
• Ideal for relay logic needing time delays
• Utilised in industrial machines requiring regular operation cycles
• Employed in HVAC systems for scheduled operations
• Suitable for lighting control in various commercial environments
What type of power supply is required for operation?
An external power supply is necessary, capable of providing either 24V AC or a range of 12 to 24V DC, ensuring flexibility across different setups.
How does this unit ensure reliability under extreme conditions?
With a wide operational temperature range from -10 °C to +55 °C, it maintains functionality even in challenging environments, making it suitable for harsh industrial settings.
Can this relay handle different timings effectively?
Yes, it is designed with adjustable increments, allowing precise control over timing functions, pivotal for applications requiring specific operational cycles.
Related links
- Omron H5CX Series Panel 2-Contact 24V ac 0.001 s → 9999 h,
- Omron H5CX Series Panel 1-Contact 24 V ac 0.001 s
- Omron H5CX Series Panel Timer Relay 24 V dc 12V ac 0.001 s → 9999 h,
- Omron H5CX Series Panel 1-Contact 100V ac 0.001 s → 9999 h, 0.001 s →
- Omron H5CX Series Panel Mount Timer Relay 24 V dc 24V ac Multifunction-Function,
- Omron H5CX Series Panel Timer Relay 240 V ac Multifunction-Function, SPDT
- Omron H5CX Series Panel Mount Timer Relay 0.001 s → 9999 h SPDT
- Omron H5CX Series Panel Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT

