Omron H5CX Series Panel, Panel Mount Timer Relay, 1-Contact 100V ac, 240 V ac, 0.001 s → 9999 h, 0.001 s →
- RS Stock No.:
- 687-6096
- Mfr. Part No.:
- H5CX-A11-N
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€242.88
(exc. VAT)
€298.74
(inc. VAT)
- RS Stock No.:
- 687-6096
- Mfr. Part No.:
- H5CX-A11-N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | H5CX | |
| Mount Type | Panel, Panel Mount | |
| Product Type | Timer Relay | |
| Number of Contacts | 1 | |
| Supply AC Voltage | 100 V ac, 240 V ac | |
| Time Range | 0.001 s → 9999 h, 0.001 s → 9999 h | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| Contact Current | 5 A | |
| Function | ON Delay | |
| Height | 63.7 mm | |
| IP Rating | IP66 | |
| Length | 48 mm | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | -10 °C | |
| Mode | Multifunction | |
| Standards/Approvals | CSA, EN, UR | |
| Terminal Type | 11-Pin | |
| Timing Adjustment | Thumbwheel Switch | |
| Width | 48 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series H5CX | ||
Mount Type Panel, Panel Mount | ||
Product Type Timer Relay | ||
Number of Contacts 1 | ||
Supply AC Voltage 100 V ac, 240 V ac | ||
Time Range 0.001 s → 9999 h, 0.001 s → 9999 h | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
Contact Current 5 A | ||
Function ON Delay | ||
Height 63.7 mm | ||
IP Rating IP66 | ||
Length 48 mm | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature -10 °C | ||
Mode Multifunction | ||
Standards/Approvals CSA, EN, UR | ||
Terminal Type 11-Pin | ||
Timing Adjustment Thumbwheel Switch | ||
Width 48 mm | ||
Omron H5CX Series Digital Timer, 100 to 240V AC Supply Voltage, 0.005A Maximum Current - H5CX-A11-N
This digital timer is a versatile surface mount timer designed for precise time management in various applications. With a compact dimension of 48mm x 63.7mm x 48mm, it operates within a voltage range of 100 to 240 V AC, making it suitable for high voltage environments. Its multi-functional capabilities include cumulative timing, intervals, adjustable flicker duty, and sequential signals, providing an efficient solution for industries requiring reliable timing operations.
Features & Benefits
• Ultra-compact design for space-saving installations
• Isolated power supply enhances safety and reliability
• Multi-function capabilities simplify complex timing needs
• High maximum operating temperature of +55°C ensures durability
• Clear, switchable display colours enhance visibility from a distance
Applications
• Ideal for industrial automation processes requiring precise timing
• Utilised in electrical for equipment maintenance tracking
• Suitable for controlling machinery with varying operational cycles
• Effective in automation systems needing interval and cumulative timing
How does the timer's isolated power supply benefit my applications?
The isolated power supply prevents interference between power and input circuits, reducing the risk of damage from incorrect wiring and enhancing operational safety.
What type of input signals can I connect to the timer?
It supports various input signals, including no-voltage inputs and voltage input options, making it compatible with diverse sensors and control systems.
Can I change the display colour for better visibility?
Yes, the timer allows you to switch between red, green, and orange display colours to suit your visibility needs and output status alarms.
What is the maximum time range the timer can operate within?
The timer can operate with time ranges from 0.001 seconds to 9999 hours, making it flexible for diverse applications, from short cycles to long-duration tasks.
How does the adjustable flicker mode enhance the timer's functionality?
The adjustable flicker mode can manage ON/OFF cycles for equipment, allowing precise control over operation durations tailored to various industry requirements.
Related links
- Omron H5CX Series Panel 1-Contact 24 V ac 0.001 s
- Omron H5CX Series Panel 2-Contact 24V ac 0.001 s → 9999 h,
- Omron H5CX Series Panel Timer Relay 240 V ac Multifunction-Function, SPDT
- Omron H5CX Series DIN Rail 2-Contact 0.001 s → 9999 h, 0.001 s → 9999
- Omron H5CX Series Panel Mount Timer Relay 24 V dc 24V ac Multifunction-Function,
- Omron H5CX Series Panel Mount Timer Relay 0.001 s → 9999 h SPDT
- Omron H5CX Series Panel Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT
- Omron H5CX Series Panel Timer Relay 24 V dc 12V ac 0.001 s → 9999 h,

