RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay, 2-Contact 110 V ac, 0.2 s, 5 min, 1-Function, DPDT Switch
- RS Stock No.:
- 179-2940
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €7.90
View bulk pricing optionsSubtotal (1 unit)*
€39.62
(exc. VAT)
€48.73
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €39.62 | - |
| 5 - 9 | €38.04 | €7.90 |
| 10 + | €36.46 | €31.60 |
*price indicative
- RS Stock No.:
- 179-2940
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO Plug‑In Timer Relay | |
| Mount Type | Plug-in | |
| Product Type | Timer Relay | |
| Number of Contacts | 2 | |
| Supply AC Voltage | 110 V ac | |
| Time Range | 0.2 s, 5 min | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| Contact Current | 5 A | |
| Function | ON Delay | |
| Height | 21.5 mm | |
| Length | 53 mm | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | 10 °C | |
| Standards/Approvals | RoHS | |
| Terminal Type | 8-Pin | |
| Timing Adjustment | Dial | |
| Width | 21.5 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO Plug‑In Timer Relay | ||
Mount Type Plug-in | ||
Product Type Timer Relay | ||
Number of Contacts 2 | ||
Supply AC Voltage 110 V ac | ||
Time Range 0.2 s, 5 min | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
Contact Current 5 A | ||
Function ON Delay | ||
Height 21.5 mm | ||
Length 53 mm | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature 10 °C | ||
Standards/Approvals RoHS | ||
Terminal Type 8-Pin | ||
Timing Adjustment Dial | ||
Width 21.5 mm | ||
- COO (Country of Origin):
- CN
8 pin plug-in
Analogue Dial Display
On Delay Timer
Note
Suitable sockets for the 8-pin and 14-pin timer relays from this series are: 121-7802 or 121-7803 (Note: The sockets are supplied with a metal clip.)
Related links
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay 0.2 s 1-Function, DPDT Switch
- RS PRO Plug-in Timer Relay 0.2 s 1-Function, 4PDT Switch Configuration
- RS PRO Timer Relay 0.2 → 5 min DPDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO Plug-in Timer Relay 0.1 s 1-Function, DPDT Switch Configuration
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay 24 V dc 5 min 4PDT Switch
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay 12 V dc 0.2 s 1-Function,
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
