RS PRO Timer Relay, 2-Contact, 24 V dc 24V ac, 0.5 → 10 s, 1-Function, DPDT Switch Configuration
- RS Stock No.:
- 179-2949
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€42.84
(exc. VAT)
€52.69
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €42.84 | - |
| 5 - 9 | €41.12 | 4% |
| 10 + | €39.41 | 8% |
*price indicative
- RS Stock No.:
- 179-2949
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer Relay | |
| Time Range | 0.5 → 10 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| Contact Current | 5A | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 24V ac | |
| Minimum Operating Temperature | -10°C | |
| Timing Adjustment | Dial | |
| Maximum Operating Temperature | 55°C | |
| Mode | ON Delay | |
| Terminal Type | 8-Pin | |
| Height | 2.8mm | |
| Width | 21.5mm | |
| Length | 53mm | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer Relay | ||
Time Range 0.5 → 10 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
Contact Current 5A | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 24V ac | ||
Minimum Operating Temperature -10°C | ||
Timing Adjustment Dial | ||
Maximum Operating Temperature 55°C | ||
Mode ON Delay | ||
Terminal Type 8-Pin | ||
Height 2.8mm | ||
Width 21.5mm | ||
Length 53mm | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
8 pin plug-in
Analogue Dial Display
On Delay Timer
Note
Suitable sockets for the 8-pin and 14-pin timer relays from this series are: 121-7802 or 121-7803 (Note: The sockets are supplied with a metal clip.)
Related links
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO Timer Relay 0.5 → 10 s DPDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO Timer Relay 0.5 → 10 min DPDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
